Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 61 - 80 of 885 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 170-2538
Mfr. Part No.B7771B3-ND3G-75
BrandAmphenol
HK$30.62
Each (In a Bag of 100)
units
- BNC BNC Female Female 75Ω Straight 0 → 1GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS Stock No. 494-907
Mfr. Part No.34_N-50-0-1/133_NE
HK$237.13
Each
units
- Type N Type N Female Female 50Ω Straight 0 → 12.4GHz - Gold 38mm White Bronze - Beryllium Copper
RS Stock No. 721-0282
Mfr. Part No.R142720700W
BrandRadiall
HK$72.93
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 0 → 6GHz Normal Nickel Phosphorous Gold Alloy 33.5mm - - Beryllium Copper
RS Stock No. 125-1250
Mfr. Part No.ADP-SMAF-BNCM
HK$43.60
Each
units
SMA Socket to BNC Plug SMA BNC Female Male 50Ω Straight - - - - - - -
RS Stock No. 546-4077
BrandRS PRO
HK$27.63
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 0 → 1GHz - Gold - Nickel - Brass
RS Stock No. 546-4932
BrandRS PRO
HK$49.60
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Tee 250MHz - Gold 32.5±0.3mm Nickel - Brass
RS Stock No. 680-7321
Mfr. Part No.1-1337567-0
HK$103.90
Each
units
- Type N BNC Male Female 50Ω Straight 0 → 4GHz - Gold 32.3mm Nickel - Brass
RS Stock No. 170-2468
Mfr. Part No.R125705000
BrandRadiall
HK$93.94
Each (In a Box of 100)
units
- SMA SMA Female Female 50Ω Straight 0 → 18GHz - Gold over Nickel 14.3mm - - Beryllium Copper
RS Stock No. 546-3282
BrandRS PRO
HK$40.97
Each
units
SMA Plug to SMA Plug SMA SMA Male Male - Straight 18GHz - - - Gold - -
RS Stock No. 164-8787
Mfr. Part No.1-1337567-0
HK$59.22
Each (In a Bag of 25)
units
- Type N BNC Male Female 50Ω Straight 0 → 4GHz - Gold 32.3mm Nickel - Brass
RS Stock No. 295-7166
Mfr. Part No.R191212000
BrandRadiall
HK$298.68
Each
units
- SMB BNC Male Female 50Ω Straight 0 → 4GHz - Gold over Nickel 25mm Nickel - Beryllium Copper
RS Stock No. 112-2167
Mfr. Part No.J01008A0801
HK$109.61
Each
units
- BNC UHF Female Male - Straight - - - 31mm - - -
RS Stock No. 295-5744
Mfr. Part No.R114703000W
BrandRadiall
HK$48.60
Each
units
- SMB SMB Male Male 50Ω Straight 0 → 4GHz - Gold over Nickel 19mm Gold over Nickel - Brass
RS Stock No. 122-5229
Mfr. Part No.ADP-BNCM-BNCF90
HK$30.355
Each (In a Pack of 2)
units
BNC Male to BNC Female BNC BNC Male Female 50Ω Right Angle - - - - - - -
RS Stock No. 404-963
BrandRS PRO
HK$54.30
Each
units
N Socket to N Socket Type N Type N Female Female 50Ω Tee 11GHz - Gold 40mm Nickel - Brass
RS Stock No. 821-8915
Mfr. Part No.1055064-1
HK$329.18
Each
units
SMA Plug to SMA Jack SMA SMA Male Female 50Ω Right Angle 0 → 18GHz - Gold over Copper 12.7mm - - Beryllium Copper
RS Stock No. 712-3305
Mfr. Part No.J01155A0021
HK$334.94
Each
units
- SMA SMB Male Male - Straight - - - 25mm - - -
RS Stock No. 547-809
Mfr. Part No.R191842002
BrandRadiall
HK$940.00
Each
units
- SMA SMP Male Female 50Ω Straight 0 → 18GHz - Gold over Nickel 12.9mm Gold over Nickel - Beryllium Copper
RS Stock No. 112-2173
Mfr. Part No.J01008A0824
HK$119.24
Each
units
- BNC Type N Male Female - Straight - - - 37mm - - -
RS Stock No. 295-6450
Mfr. Part No.R125705000
BrandRadiall
HK$119.53
Each
units
- SMA SMA Female Female 50Ω Straight 0 → 18GHz - Gold over Nickel 14.3mm - - Beryllium Copper
Related Products
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, ...
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact, space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
19" rack mount unit 1 HU with 24 ...
Description:
19" rack mount unit 1 HU with 24 RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Category 3 right angle SMT RJ11, RJ12 and ...
Description:
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...