Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.What does it do?Coaxial adapters provide a convenient method of connecting RF equipment together.Applications Laboratory Test and measurement Communications Base stations GPS LAN AntennasTypesThere are two main types of RF coaxial adapters;In seriesA two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between seriesA two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are; Gender Male to Male Female to Female Male to FemaleSeries (connector group)SMA, BNC, TNC, N typeBody orientation Straight Right angle Tee Impedance 50 Ω 75 Ω

...
Read more Read less

Filters

Viewing 41 - 60 of 905 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 546-3068
BrandRS PRO
HK$120.12
Each
units
N Plug to SMA Socket Type N SMA Plug Socket 50Ω Straight - - Gold 30.03mm Nickel - Beryllium Copper
RS Stock No. 394-0822
Mfr. Part No.1-1337455-0
HK$69.85
Each
units
- BNC BNC Plug Plug 50Ω Straight 0 → 4GHz - Silver 31.6mm Silver - Brass
RS Stock No. 718-2629
Mfr. Part No.1-1337624-0
HK$68.54
Each
units
N Socket to N Socket Type N Type N Female Female 50Ω Straight 11GHz - Gold 36.5mm - - Brass
RS Stock No. 112-2527
Mfr. Part No.J01004A1233
HK$55.82
Each
units
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 36mm - - Beryllium Copper
RS Stock No. 295-8428
Mfr. Part No.R143704000
BrandRadiall
HK$189.27
Each
units
- TNC TNC Female Female 50Ω Straight 0 → 11GHz - Gold over Nickel 32.5mm Nickel - Beryllium Copper
RS Stock No. 790-2809
BrandRS PRO
HK$43.36
Each
units
RCA Plug to BNC Socket RCA BNC Male Female 75Ω Straight 250MHz - Gold 30.5mm Nickel - Brass
RS Stock No. 888-4601
Mfr. Part No.BU-P3283
HK$68.78
Each
units
BNC Female to Female BNC BNC Female Female 50Ω Straight - - Gold 33.5mm Tarnish Resistant - Beryllium Copper
RS Stock No. 916-0681
Mfr. Part No.10-550-B36
HK$33.98
Each
units
BNC Bulkhead Jack BNC BNC Female Female 75Ω Straight 0 → 4.5GHz - Gold - Nickel - Phosphor Bronze
RS Stock No. 170-2538
Mfr. Part No.B7771B3-ND3G-75
BrandAmphenol
HK$31.23
Each (In a Bag of 100)
units
- BNC BNC Female Female 75Ω Straight 0 → 1GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS Stock No. 303-4977
BrandRS PRO
HK$53.31
Each
units
BNC Plug to BNC Socket BNC BNC Male Female 50Ω Right Angle 0 → 1GHz - Gold 32±0.3mm Nickel - Brass
RS Stock No. 546-4077
BrandRS PRO
HK$39.24
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 0 → 1GHz - Gold - Nickel - Brass
RS Stock No. 122-5251
Mfr. Part No.ADP-UFLM-SMAM
HK$59.64
Each
units
- UFL SMA Male Male 50Ω Straight 0 → 6GHz - - - - - -
RS Stock No. 721-0282
Mfr. Part No.R142720700W
BrandRadiall
HK$120.33
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 0 → 6GHz Normal Nickel Phosphorous Gold Alloy 33.5mm - - Beryllium Copper
RS Stock No. 295-7295
Mfr. Part No.R191421000
BrandRadiall
HK$167.30
Each
units
- BNC Type N Female Male 50Ω Straight 0 → 4GHz - Gold over Nickel 34mm Nickel - -
RS Stock No. 700-9495
Mfr. Part No.B7771B3-ND3G-75
BrandAmphenol
HK$39.15
Each
units
- BNC BNC Female Female 75Ω Straight 0 → 1GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS Stock No. 125-1250
Mfr. Part No.ADP-SMAF-BNCM
HK$45.60
Each
units
SMA Socket to BNC Plug SMA BNC Female Male 50Ω Straight - - - - - - -
RS Stock No. 885-7683
Mfr. Part No.26-8010
HK$42.30
Each
units
N Jack to N Jack Type N Type N Female Female 50Ω Straight - - Gold 44.4mm Nickel - Brass
RS Stock No. 886-0412
Mfr. Part No.27-8110
HK$15.318
Each (In a Pack of 10)
units
BNC Jack to RCA Plug BNC RCA Female Male 50Ω Straight 0 → 4GHz - Gold 34mm Nickel - Beryllium
RS Stock No. 399-7749
Mfr. Part No.NBB75FI
BrandNeutrik
HK$64.24
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 3GHz - Gold 34mm White Bronze - Brass
RS Stock No. 916-0665
Mfr. Part No.10-500-B36
HK$117.26
Each
units
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 0 → 4GHz - Gold 32mm Nickel - Phosphor Bronze
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...