Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 193-7672
Mfr. Part No.J01024A0006
HK$154.50
Each
units
- Type N - Female Female 50Ω Straight 0 → 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS Stock No. 112-1108
Mfr. Part No.J01008A0031
HK$75.43
Each
units
- BNC Type F Female Male - Straight - - - 37mm - - -
RS Stock No. 112-1827
Mfr. Part No.J01004A0806
HK$70.39
Each
units
- BNC BNC Male Male 50Ω Straight 0 → 4GHz - Gold 35mm - - Beryllium Copper
RS Stock No. 112-3514
Mfr. Part No.J01024A0004
HK$83.53
Each
units
- Type N Type N Female Female 50Ω Straight 0 → 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS Stock No. 112-1085
Mfr. Part No.J01008A0023
HK$30.34
Each
units
- BNC Type F Male Female - Straight - - - 34mm - - -
RS Stock No. 112-2527
Mfr. Part No.J01004A1233
HK$55.82
Each
units
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 36mm - - Beryllium Copper
RS Stock No. 112-2167
Mfr. Part No.J01008A0801
HK$109.61
Each
units
- BNC UHF Female Male - Straight - - - 31mm - - -
RS Stock No. 712-3096
Mfr. Part No.J01024A0005
HK$187.95
Each
units
- Type N Type N Female Female 50Ω Straight 0 → 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper
RS Stock No. 112-2173
Mfr. Part No.J01008A0824
HK$119.24
Each
units
- BNC Type N Male Female - Straight - - - 37mm - - -
RS Stock No. 458-134
Mfr. Part No.J01027B0016
HK$158.62
Each
units
- Type N SMA Female Male - Straight - - - 28.4mm - - -
RS Stock No. 712-3305
Mfr. Part No.J01155A0021
HK$334.94
Each
units
- SMA SMB Male Male - Straight - - - 25mm - - -
RS Stock No. 124-6825
Mfr. Part No.J01008A0025
HK$92.16
Each
units
SMA Plug to BNC Socket BNC SMA Female Male 50Ω Straight - - Gold 27.6mm Nickel - Beryllium Copper
RS Stock No. 712-3309
Mfr. Part No.J01155A0031
HK$339.04
Each
units
- SMA SMB Male Female 50Ω Straight - - - 25.8mm - - -
RS Stock No. 124-6819
Mfr. Part No.J01027B0017
HK$109.68
Each
units
- Type N SMA Female Female - Straight - - - 26.9mm - - -
RS Stock No. 112-1798
Mfr. Part No.J01004A0618
HK$34.25
Each
units
- BNC BNC Female Female 50Ω Straight 0 → 4GHz - Gold 36mm - - Beryllium Copper
RS Stock No. 112-3700
Mfr. Part No.J01019B0000
HK$129.51
Each
units
- BNC TNC Female Male - Straight - - - 31mm - - -
RS Stock No. 112-3788
Mfr. Part No.J01008A0017
HK$91.59
Each
units
BNC Plug to SMA Socket BNC SMA Male Female 50Ω Straight 0 → 4GHz - Gold 25.4mm Nickel - Beryllium Copper
RS Stock No. 712-2996
Mfr. Part No.J01014R0001
HK$176.11
Each
units
- TNC R-TNC Male Female 50Ω Straight 0 → 6GHz - Gold, Nickel 34.5mm Copper Nickel Alloy, White Bronze - Copper Nickel Lead Phosphorus Alloy
RS Stock No. 640-8185
Mfr. Part No.J01005A0007
HK$44.36
Each
units
- BNC BNC Female Female 75Ω Straight 0 → 4GHz - - 35.9mm - - -
RS Stock No. 712-3090
Mfr. Part No.J01024J1096
HK$288.09
Each
units
- Type N Type N Male Female 50Ω Right Angle 0 → 11GHz - Copper, Silver Alloy 36.2mm Copper Nickel Alloy, White Bronze - Beryllium Copper