7/16 Connectors

7/16 connectors are radio frequency and coaxial connectors designed for those applications where vibration resistance and environmental protection is important. These include radio base stations and broadcast communication applications.


What do 7/16 connectors do?


7/16 connectors have a 7mm OD of inner contact, and a 16 mm ID of outer contact, which helps to explain their name. They're designed to minimise signal distortion from intermodulation. Their robust housing gives superior performance for both return loss and intermodulation distortion (IMD). Related 7/16 connector products include 7/16 adapters and 7/16 accessories.


What are 7/16 connectors used for?


7/16 connectors are very robust, highly stable and work best with waterproof specifications. Their self-flaring design allows for ease of installation with standard hand tools. They deliver a high level of conductivity and corrosion resistance through silver-plated contacts and silver or white-bronze plated bodies. They're used in a wide range of applications such as wireless infrastructure, lightening protection, antenna systems, satellite communications and base stations.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating Contact Material
RS Stock No. 488-9346
Mfr. Part No.J01120B0091
HK$256.94
Each
units
Male Straight Crimp Cable Mount - - RG214/U - - - - 0 → 7GHz Copper Silver Alloy -
RS Stock No. 758-1641
BrandRS PRO
HK$281.72
Each
units
Male Straight Clamp Cable Mount Standard - - - - - - 0 → 6GHz Silver Beryllium Copper
RS Stock No. 170-6996
BrandRS PRO
HK$342.18
Each
units
Male Straight Solder Cable Mount Standard Bronze - - Threaded -55°C +155°C 7.5GHz Silver Brass
RS Stock No. 170-6998
BrandRS PRO
HK$441.88
Each
units
Male Straight Solder Flange Mount Standard Bronze - - Threaded -55°C +155°C 7.5GHz Silver Beryllium Copper
RS Stock No. 712-3188
Mfr. Part No.J01120B0090
HK$282.73
Each
units
Male Straight Crimp Cable Mount - Copper Nickel Alloy, White Bronze RG213/U - - - - 0 → 7.5GHz Copper Silver Alloy -
RS Stock No. 170-6995
BrandRS PRO
HK$591.55
Each
units
Male Right Angle Solder Cable Mount Standard Bronze - - Threaded -40°C +85°C 7.5GHz Silver Beryllium Copper, Brass
RS Stock No. 170-6994
BrandRS PRO
HK$446.11
Each
units
Male Straight Solder Cable Mount Standard Bronze - - Threaded -40°C +85°C 7.5GHz Silver Beryllium Copper
RS Stock No. 170-6993
BrandRS PRO
HK$400.48
Each
units
Male Straight Solder Cable Mount Standard Bronze - - Threaded -40°C +85°C 7.5GHz Silver Beryllium Copper
RS Stock No. 234-4548
Mfr. Part No.J01121C0721
HK$198.48
Each
units
Female Straight Solder Panel Mount Standard - - - - - - 0 → 7.5GHz - Beryllium Copper
RS Stock No. 170-6997
BrandRS PRO
HK$387.21
Each
units
Male Straight Solder Cable Mount Standard Bronze - - Threaded -55°C +155°C 7.5GHz Silver Beryllium Copper
RS Stock No. 170-7000
BrandRS PRO
HK$791.79
Each
units
Male Right Angle Solder Cable Mount Standard Bronze - Yes Threaded -55°C +155°C 7.5GHz Silver Beryllium Copper, Brass
RS Stock No. 170-6999
BrandRS PRO
HK$533.13
Each
units
Female, Male Straight Solder Flange Mount Standard Bronze - - Threaded -55°C +155°C 7.5GHz Silver Brass
RS Stock No. 712-3179
Mfr. Part No.J01120A0101
HK$283.03
Each
units
Male Straight Solder - - Copper Nickel Alloy, White Bronze RG213/U, RG214/U, RG393/U - - - - 0 → 7.5GHz Copper Silver Alloy -
Related Products
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Round, axial leaded polypropylene film capacitors have dual ...
Description:
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities. High dV/dtHigh pulse currentLow inductanceSelf healingSuitable for Snubber Applications.
Cornell Dubilier 942C series axial film capacitors utilize ...
Description:
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for ...