1.0/2.3 Connectors

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Operating Frequency Contact Plating Contact Material
RS Stock No. 916-0586
Mfr. Part No.52-005-B6-FC
HK$64.16
Each
units
Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 75Ω Yes Snap-On 3GHz Gold Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS Stock No. 916-0583
Mfr. Part No.52-005-B6-FB
HK$52.87
Each
units
Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1505A, Bryant BD SD05A, Conducfil 14472, Draka 0.8/3.7A/F, Image 720, Percon VK6, VK77 75Ω Yes Snap-On 4.5GHz Gold Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS Stock No. 164-0876
Mfr. Part No.8-1393670-3
HK$38.76
Each (In a Tray of 400)
units
Female Straight Solder Through Hole - - - 75Ω - - - Gold Beryllium Copper
RS Stock No. 916-2725
Mfr. Part No.52-463-D36-1.6
HK$36.68
Each
units
Female Straight Solder PCB Mount Micro Miniature Gold - 75Ω Yes Push-Pull 0 → 6GHz Gold Beryllium Copper
RS Stock No. 123-6877
Mfr. Part No.DIN7A-J-P-GF-ST-TH1
BrandSamtec
HK$50.32
Each
units
Female Straight Through Hole PCB Mount Standard Gold - 75Ω - Push-Pull - Gold Copper Alloy
RS Stock No. 916-2712
Mfr. Part No.52-450-D36
HK$45.26
Each
units
Female Straight Solder PCB Mount Standard Gold - 75Ω - Quick Connect 0 → 3GHz Gold Beryllium Copper
RS Stock No. 916-2716
Mfr. Part No.52-454-D36
HK$45.26
Each
units
Female Straight Solder PCB Mount Standard Gold - 75Ω Yes Quick Connect 0 → 6GHz Gold Beryllium Copper
RS Stock No. 916-2728
Mfr. Part No.52-468-D36
HK$32.69
Each
units
Female Right Angle Solder PCB Mount Micro Miniature Gold - 75Ω Yes Push-Pull 0 → 4.5GHz Gold Beryllium Copper
RS Stock No. 170-7022
BrandRS PRO
HK$66.26
Each
units
Female, Male Right Angle Solder PCB Mount Standard Gold - 75Ω Yes Threaded 6GHz Gold Beryllium Copper
RS Stock No. 170-7021
BrandRS PRO
HK$36.57
Each
units
Female, Male Straight Solder PCB Mount Standard Gold - 75Ω - - 6GHz Gold Beryllium Copper
RS Stock No. 180-0044
Mfr. Part No.DIN7A-J-P-GF-RA-BH1
BrandSamtec
HK$96.44
Each
units
Female Right Angle Through Hole PCB Mount Standard Nickel Coaxial 75Ω Yes - - Gold Copper Alloy
RS Stock No. 916-0570
Mfr. Part No.52-005-B6-AB
HK$51.30
Each
units
Male Straight Crimp Cable Mount Miniature Nickel BELDEN 179DT, RG179, RG187 75Ω Yes Snap-On 3GHz Gold Beryllium Copper (Outer), Brass, Phosphor Bronze (Centre)
RS Stock No. 713-0892
Mfr. Part No.8-1393670-3
HK$50.06
Each
units
Female Straight Solder Through Hole - - - 75Ω - - - Gold Beryllium Copper
RS Stock No. 180-0045
Mfr. Part No.DIN7A-PP-C-GF-ST-CA3
BrandSamtec
HK$150.51
Each
units
Male Straight Solder PCB Mount Standard Nickel RG179 75Ω - - - Gold Copper Alloy
RS Stock No. 170-7020
BrandRS PRO
HK$63.22
Each
units
Male Straight Crimp Cable Mount Standard Nickel - 75Ω - - 6GHz Gold Brass
RS Stock No. 916-0574
Mfr. Part No.52-005-B6-FA
HK$52.87
Each
units
Male Straight Crimp Cable Mount Miniature Nickel BD SD01, BELDEN 1855ENH, Conducfil 9890, Draka 0.8/2.8A/F, Image 360, Percon VK5 75Ω Yes Snap-On 4.5GHz Gold Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS Stock No. 2508694855
Mfr. Part No.102-799-04
BrandAmphenol
HK$136.40
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508694883
Mfr. Part No.102-799-16
BrandAmphenol
HK$240.52
Each
units
- - - - - - - - - - - - -
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...