Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 20 of 909 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 295-6983
Mfr. Part No.R161703000W
BrandRadiall
HK$237.87
Each
units
- N N Male Male 50Ω Straight 11GHz Normal Gold, Silver 36.7mm - - -
RS Stock No. 161-7192
Mfr. Part No.B2071A2-ND3G-50
HK$56.333
Each (In a Bag of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 700-9366
Mfr. Part No.B2071A2-ND3G-50
HK$65.67
Each
units
Coaxial Plug to Coaxial Plug BNC BNC Male Male 50Ω Straight - - Gold, Silver 33.7mm Nickel Coaxial Brass
RS Stock No. 546-5092
BrandRS PRO
HK$29.95
Each
units
F Plug to BNC Socket Type F BNC Male Female 75Ω Straight 1GHz - Gold 34.4±0.5mm Nickel - Copper Alloy
RS Stock No. 170-2559
Mfr. Part No.SMA2071A1-3GT50G-50
HK$89.81
Each (In a Bag of 100)
units
- SMA SMA Male Male 50Ω Straight - - Gold 22.2mm Nickel - Brass
RS Stock No. 700-9596
Mfr. Part No.SMA2071A1-3GT50G-50
HK$114.71
Each
units
- SMA SMA Male Male 50Ω Straight - - Gold 22.2mm Nickel - Brass
RS Stock No. 163-9550
Mfr. Part No.5-1634532-1
HK$25.146
Each (In a Bag of 50)
units
- BNC BNC Male Female 50Ω Tee 4GHz - Gold over Nickel 27mm Nickel over Copper - Brass
RS Stock No. 193-7672
Mfr. Part No.J01024A0006
HK$183.62
Each
units
- N - Female Female 50Ω Straight 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS Stock No. 512-1382
Mfr. Part No.5-1634532-1
HK$29.01
Each
units
- BNC BNC Male Female 50Ω Tee 4GHz - Gold over Nickel 27mm Nickel over Copper - Brass
RS Stock No. 721-0273
Mfr. Part No.R142703703W
BrandRadiall
HK$207.09
Each
units
BNC Plug to BNC Plug BNC BNC Male Male 75Ω Straight 6GHz Normal Nickel Phosphorous Gold Alloy 32mm - - Brass
RS Stock No. 163-9551
Mfr. Part No.5-1634534-1
HK$19.84
Each (In a Bag of 50)
units
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS Stock No. 546-2453
BrandRS PRO
HK$158.05
Each
units
N Plug to BNC Socket Type N BNC Plug Socket 50Ω Straight 4GHz - Gold 32.3±0.5mm Silver Coaxial Brass
RS Stock No. 512-1411
Mfr. Part No.5-1634534-1
HK$23.22
Each
units
BNC Jack to BNC Jack BNC BNC Female Female 50Ω Straight 4GHz - Gold over Nickel 32.5mm Nickel over Copper - Phosphor Bronze
RS Stock No. 164-1428
Mfr. Part No.1-1478045-0
HK$60.381
Each (In a Box of 50)
units
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 2GHz - Silver 32.5mm Silver - Brass
RS Stock No. 112-1108
Mfr. Part No.J01008A0031
HK$88.15
Each
units
- BNC Type F Female Male - Straight - - - 37mm - - -
RS Stock No. 394-1342
Mfr. Part No.1-1478045-0
HK$69.07
Each
units
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 2GHz - Silver 32.5mm Silver - Brass
RS Stock No. 112-1827
Mfr. Part No.J01004A0806
HK$75.43
Each
units
BNC Plug to BNC Plug BNC BNC Male Male 50Ω Straight 4GHz - Gold 35mm - - Beryllium Copper
RS Stock No. 295-8002
Mfr. Part No.R141710000
BrandRadiall
HK$151.76
Each
units
- BNC BNC Socket Socket 50Ω Straight 0 → 4GHz - Gold 32.5mm Nickel - Beryllium Copper
RS Stock No. 112-3514
Mfr. Part No.J01024A0004
HK$116.35
Each
units
Type N Socket to Type N Socket N N Female Female 50Ω Straight 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS Stock No. 170-2480
Mfr. Part No.R141710000
BrandRadiall
HK$117.127
Each (In a Box of 100)
units
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 4GHz - Gold 32.5mm Nickel - Beryllium Copper