Modular Battery Contacts

Modular battery contacts are interconnection devices that are used where a rechargeable battery pack is required. They are therefore used in a wide range of portable units such as mobile phones, laptop computers and in-field medical and test equipment.

How do modular battery contacts work?

Modular battery contacts have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use modular battery contacts?

Modular battery contacts are not just helpful for rechargeable battery applications. Because they can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal platings, such as gold-plated nickel contacts.


...
Read more Read less

Filters

Viewing 1 - 20 of 49 products
Results per page
Description Price Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS Stock No. 718-1443
Mfr. Part No.647845-3
HK$14.19
Each
units
- 2 Cable Mount Straight Copper Silver 50A 600 V ac/dc - -
RS Stock No. 718-1446
Mfr. Part No.647845-4
HK$23.79
Each
units
- 2 Cable Mount Straight - - 50A 600 V ac/dc AMP Power Series 50 -
RS Stock No. 167-3224
Mfr. Part No.70AAJ-4-M0
BrandBourns
HK$9.24
Each (In a Box of 30)
units
Male 4 Surface Mount Straight Copper Alloy Gold over Nickel 3A 60 V - -
RS Stock No. 461-7337
Mfr. Part No.70AAJ-4-F0
BrandBourns
HK$8.084
Each (In a Pack of 5)
units
Female 4 Surface Mount Straight Copper Alloy Gold over Nickel 3A 60 V - -
RS Stock No. 167-3225
Mfr. Part No.70AAJ-4-F0
BrandBourns
HK$8.25
Each (In a Box of 30)
units
Female 4 Surface Mount Straight Copper Alloy Gold over Nickel 3A 60 V - -
RS Stock No. 461-7286
Mfr. Part No.70AAJ-4-M0
BrandBourns
HK$10.78
Each (In a Pack of 5)
units
Male 4 Surface Mount Straight Copper Alloy Gold over Nickel 3A 60 V - -
RS Stock No. 718-8472
Mfr. Part No.120591-1
HK$18.37
Each
units
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -
RS Stock No. 165-0766
Mfr. Part No.120591-1
HK$10.44
Each (In a Tray of 1440)
units
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -
RS Stock No. 888-2504
Mfr. Part No.009155003201006
BrandAVX
HK$4.655
Each (In a Pack of 2000)
units
Male 3 Surface Mount Right Angle - Gold 3A - 9155 -
RS Stock No. 888-2500
Mfr. Part No.009155002201006
BrandAVX
HK$7.213
Each (In a Pack of 50)
units
Male 2 Surface Mount Right Angle - Gold 3A - 9155 -
RS Stock No. 509-7633
BrandRS PRO
HK$79.74
Each
units
- - Screw Straight Brass Nickel - - - -
RS Stock No. 175-6961
BrandRS PRO
HK$22.69
1 Kit
Kit(s)
Male 2 - Straight Copper Silver 50A 600 V - XBMC2S-14-COLOR
RS Stock No. 175-6963
BrandRS PRO
HK$90.52
1 Kit
Kit(s)
Male 2 - Straight Copper Silver 120A 600 V - -
RS Stock No. 864-0713
Mfr. Part No.5787446-1
HK$14.89
Each (In a Pack of 3600)
units
- 5 Through Hole Straight Brass - - - - -
RS Stock No. 888-2576
Mfr. Part No.009258008008063
BrandAVX
HK$6.137
Each (In a Pack of 1200)
units
Male 8 Surface Mount Straight - Gold - - 9258 -
RS Stock No. 175-6964
BrandRS PRO
HK$96.92
1 Kit
Kit(s)
Male 2 - Straight Copper Silver 175A 600 V - -
RS Stock No. 178-9303
Mfr. Part No.105040-0001
BrandMolex
HK$7.976
Each (On a Reel of 700)
units
Male 3 Surface Mount Straight Copper Alloy Gold 1A 12 V dc - 105040
RS Stock No. 175-6946
BrandRS PRO
HK$83.14
Each (In a Bag of 10)
units
Male 1 - Straight - - 45A 600 V - -
RS Stock No. 164-7799
Mfr. Part No.5787446-1
HK$23.314
Each (In a Tray of 120)
units
- - - - - - - - - -
RS Stock No. 175-6959
BrandRS PRO
HK$12.47
Each (In a Bag of 2)
units
Male 2 - Straight Copper Silver 50A 600 V - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...