Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.

The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.Applications and Environment

The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.

Features and Benefits:

  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Read more Read less

    Filters

    Viewing 41 - 60 of 1063 products
    Results per page
    Description Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS Stock No. 724-9164
    BrandRS PRO
    HK$834.63
    Each
    units
    63A Socket 3P+N+E 415 V Cable Mount IP66, IP67 Red Female Straight Screw Down - 16mm² +40°C -25°C
    RS Stock No. 410-141
    BrandRS PRO
    HK$3,212.66
    Each
    units
    16A Socket 3P+N+E 415 V Wall Mount IP44 Red Female - Pre-Wired Block 3 - - -
    RS Stock No. 724-9182
    BrandRS PRO
    HK$172.75
    Each
    units
    16A Plug 2P+E 110 V Cable Mount IP66, IP67 Yellow Male Straight Screw Down - 2.5mm² - -
    RS Stock No. 724-9218
    BrandRS PRO
    HK$226.27
    Each
    units
    16A Socket 2P+E 110 V Cable Mount IP66, IP67 Yellow Female Straight Screw Down - 2.5mm² +40°C -25°C
    RS Stock No. 720-9500
    Mfr. Part No.2CMA193122R1000 - 232RS6
    BrandABB
    HK$226.33
    Each
    units
    32A Socket 2P+E 230 V Wall Mount IP44 Blue Female Right Angle Screw Down Easy & Safe - +65°C -
    RS Stock No. 724-9211
    BrandRS PRO
    HK$230.53
    Each
    units
    16A Socket 2P+E 230 V Cable Mount IP66, IP67 Blue Female Straight Screw Down - 2.5mm² +40°C -25°C
    RS Stock No. 103-0967
    Mfr. Part No.932143106
    BrandHirschmann
    HK$53.58
    Each
    units
    16A Plug 3P+E 250 V dc, 400 V ac Cable Mount IP54 Grey Male Straight Screw Down ST - +90°C -30°C
    RS Stock No. 724-9186
    BrandRS PRO
    HK$171.09
    Each
    units
    16A Plug 2P+E 230 V Cable Mount IP66, IP67 Blue Male Straight - - - - -
    RS Stock No. 236-0196
    Mfr. Part No.3919
    BrandMENNEKES
    HK$211.56
    Each
    units
    16A Plug 2P+E 230 V Cable Mount IP44 Blue Male Straight Screw Down PowerTOP 1 2.5mm² +55°C -25°C
    RS Stock No. 811-0701
    Mfr. Part No.GHG 5124406R0001
    BrandCEAG
    HK$4,793.37
    Each
    units
    32A Socket 3P+E 415 V Wall Mount IP54, IP66 Black Female Straight Screw GHG - +40°C -20°C
    RS Stock No. 724-9160
    BrandRS PRO
    HK$774.60
    Each
    units
    63A Socket 3P+E 415 V Cable Mount IP66, IP67 Red Female Straight Screw Down - 16mm² +40°C -25°C
    RS Stock No. 754-1019
    Mfr. Part No.NLDFT-2-W-L-S120-M40A
    BrandITT Cannon
    HK$636.46
    Each
    units
    400A Socket 1P 1 kV ac Cable Mount IP2X, IP67 White Female Straight Screw Down Veam Powerlock 120mm² +125°C -30°C
    New
    RS Stock No. 190-2376
    Mfr. Part No.932143106
    BrandHirschmann
    HK$58.552
    Each (In a Bag of 100)
    units
    16A Plug 3P+E 250 V dc, 400 V ac Cable Mount IP54 Grey Male Straight Screw Down ST - +90°C -30°C
    RS Stock No. 410-220
    BrandRS PRO
    HK$198.68
    Each
    units
    16A Plug 2P+E 230 V Wall Mount IP66, IP67 Blue Male Right Angle - - - - -
    RS Stock No. 830-5246
    Mfr. Part No.2CMA166906R1000 - 463C6W
    BrandABB
    HK$1,069.19
    Each
    units
    63A Socket 3P+N+E 415 V Cable Mount IP67 Red Female Straight Crimp Tough & Safe 4 16mm² +140°C 60°C
    RS Stock No. 754-1000
    Mfr. Part No.NLDFT-1-R-L-S120-M40A
    BrandITT Cannon
    HK$895.48
    Each
    units
    400A Socket 1P 1 kV ac Cable Mount IP2X, IP67 Red Female Straight Screw Down Veam Powerlock 120mm² +125°C -30°C
    RS Stock No. 464-1403
    Mfr. Part No.101
    BrandMENNEKES
    HK$183.04
    Each
    units
    16A Socket 2P+E 230 V Wall Mount IP44 Blue Female Right Angle Screw Down - - - -
    RS Stock No. 287-951
    Mfr. Part No.NLS-1-BN-S120-M40A
    BrandITT Cannon
    HK$600.84
    Each
    units
    400A Plug - 1 kV ac Cable Mount - - - Straight - Veam Powerlock - +125°C -30°C
    New
    RS Stock No. 190-2372
    Mfr. Part No.930622106
    BrandHirschmann
    HK$35.131
    Each (In a Bag of 200)
    units
    16A Plug 2P 250 V ac/dc Panel Mount - - Male Straight Screw Down ST - +90°C -30°C
    RS Stock No. 103-0901
    Mfr. Part No.930622106
    BrandHirschmann
    HK$39.37
    Each
    units
    16A Plug 2P 250 V ac/dc Panel Mount - - Male Straight Screw Down ST - +90°C -30°C
    Related Products
    ZX series Micro-USB 2.0 receptacle connectors with a ...
    Description:
    ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. ...
    Micro USB 2.0 receptacle support OTG (On-The Go) ...
    Description:
    Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
    Micro USB 2.0 receptacle support OTG (On-The Go) ...
    Description:
    Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
    0.65 mm pitch micro USB Type B connector ...
    Description:
    0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices ...