Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Read more Read less

    Filters

    Viewing 21 - 40 of 1074 products
    Results per page
    Description Price Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS Stock No. 893-7929
    BrandRS PRO
    HK$541.82
    Each
    units
    32A Plug 6P+E 415 V Cable Mount IP44 Red Male Straight Screw Optima - - -
    RS Stock No. 754-1016
    Mfr. Part No.NLDFT-N-BK-L-S120-M40A
    BrandITT Cannon
    HK$338.05
    Each
    units
    400A Socket 1P 1 kV ac Cable Mount IP2X, IP67 Black Female Straight Screw Down Veam Powerlock 120mm² +125°C -30°C
    RS Stock No. 492-5846
    Mfr. Part No.278
    BrandMENNEKES
    HK$251.57
    Each
    units
    16A Plug 2P+E 230 V Cable Mount IP67 Blue Male Straight Screw Down AM-TOP 1 2.5mm² - -
    RS Stock No. 236-0405
    Mfr. Part No.3976
    BrandMENNEKES
    HK$307.82
    Each
    units
    32A Socket 3P+N+E 415 V Cable Mount IP44 Red Female Straight Screw Down PowerTOP 2.5 6mm² +55°C -25°C
    RS Stock No. 724-9145
    BrandRS PRO
    HK$714.80
    Each
    units
    63A Plug 3P+N+E 415 V Cable Mount IP67 Red Male Straight Screw Down - 16mm² - -
    RS Stock No. 893-7941
    BrandRS PRO
    HK$601.85
    Each
    units
    32A Socket 6P+E 415 V Cable Mount IP44 Red Female Straight Screw Optima Seven - - -
    RS Stock No. 668-5405
    BrandRS PRO
    HK$122.19
    Each
    units
    16A Socket 3P+E 415 V Wall Mount IP44 Red Female Right Angle - - - +40°C -25°C
    RS Stock No. 724-9136
    BrandRS PRO
    HK$669.93
    Each
    units
    63A Plug 3P+E 415 V Cable Mount IP67 Red Male Straight Screw Down - 16mm² - -
    RS Stock No. 464-6177
    Mfr. Part No.247
    BrandMENNEKES
    HK$80.08
    Each
    units
    16A Plug 2P+E 110 V Cable Mount IP44 Yellow Male Straight Screw Down AM-TOP 1 2.5mm² +55°C -25°C
    RS Stock No. 236-0045
    Mfr. Part No.3821
    BrandMENNEKES
    HK$397.75
    Each
    units
    16A Plug 3P+N+E 415 V Cable Mount IP67 Red Male Straight Screw Down PowerTOP 1 2.5mm² +55°C -25°C
    RS Stock No. 679-6892
    Mfr. Part No.3258RS
    BrandMENNEKES
    HK$685.76
    Each
    units
    63A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight - PowerTOP Plus - +40°C -25°C
    RS Stock No. 679-6899
    Mfr. Part No.3425RS
    BrandMENNEKES
    HK$1,007.95
    Each
    units
    63A Socket 3P+N+E 415 V Cable Mount IP67 Red Female Straight - PowerTOP Plus - +40°C -25°C
    RS Stock No. 236-0039
    Mfr. Part No.3977
    BrandMENNEKES
    HK$332.35
    Each
    units
    32A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight Screw Down PowerTOP 2.5 6mm² +55°C -25°C
    RS Stock No. 236-0168
    Mfr. Part No.3830
    BrandMENNEKES
    HK$513.11
    Each
    units
    32A Plug 2P+E 230 V Cable Mount IP67 Blue Male Straight Screw Down PowerTOP 2.5 6mm² +55°C -25°C
    RS Stock No. 187-1083
    Mfr. Part No.344
    BrandMENNEKES
    HK$482.65
    Each
    units
    32A Plug 2P+E 230 V Wall Mount IP44 Blue Male Right Angle Screw Down - - +55°C -25°C
    RS Stock No. 464-6199
    Mfr. Part No.252
    BrandMENNEKES
    HK$177.21
    Each
    units
    16A Plug 3P+E 415 V Cable Mount IP44 Red Male Straight Screw Down AM-TOP 1 2.5mm² +55°C -25°C
    RS Stock No. 287-951
    Mfr. Part No.NLS-1-BN-S120-M40A
    BrandITT Cannon
    HK$600.84
    Each
    units
    400A Plug - 1 kV ac Cable Mount - - - Straight - Veam Powerlock - +125°C -30°C
    RS Stock No. 724-9186
    BrandRS PRO
    HK$178.85
    Each
    units
    16A Plug 2P+E 230 V Cable Mount IP66, IP67 Blue Male Straight - - - - -
    RS Stock No. 724-9211
    BrandRS PRO
    HK$240.92
    Each
    units
    16A Socket 2P+E 230 V Cable Mount IP66, IP67 Blue Female Straight Screw Down - 2.5mm² +40°C -25°C
    RS Stock No. 724-9164
    BrandRS PRO
    HK$834.63
    Each
    units
    63A Socket 3P+N+E 415 V Cable Mount IP66, IP67 Red Female Straight Screw Down - 16mm² +40°C -25°C
    Related Products
    The TRF7960/61 is an integrated analogue front end ...
    Description:
    The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system. Operating Frequency Range: 13.56MHzRF Output Power: +20 or +23dBmAdjustable ASK modulation rangeReceiver band-pass filter with user-selectable corner frequenciesCompletely integrated protocol handlingDual ...
    Description:
    The UART-B1 is a low cost full RFID/NFC read/write device with UART interface. Can operate in “host” connected mode or “stand alone” mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers from Mifare ...
    The A1/B1 EB v2.0 is an Extension Board ...
    Description:
    The A1/B1 EB v2.0 is an Extension Board (EB) for our RFID modules: the RFID A1 and RFID B1. The user can quickly connect our RFID modules to his device and check functionality and compatibility without wasting time in antenna ...
    The TRH031M device is a highly-integrated multi-protocol reader ...
    Description:
    The TRH031M device is a highly-integrated multi-protocol reader for contactless communication. RF Operating Frequency: 13.56MHzProximity operating distance: up to 100mmAutomatic external Interface type detectionAutomatic and flexible interrupt handling64-byte Tx/Rx FIFO bufferHost communication: SPI, parallelBit- ...