Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS Stock No. 909-2128
Mfr. Part No.2CMA100552R1000 - 232-P6B
BrandABB
HK$127.20
Each
units
3 Connector 32.0A - - Cable Mount 200 → 250 V Male - Quick Connect IP44 - - Straight
RS Stock No. 192-0846
Mfr. Part No.66414
BrandABB
HK$713.92
Each
units
12 Plug Kit - XT2-XT4 - - - Female - - - - - -
RS Stock No. 909-2118
Mfr. Part No.2CMA100548R1000 - 432RAM6B
BrandABB
HK$197.47
Each
units
5 Connector 32.0A - - Panel Mount 346 → 415 V Female - Quick Connect IP44 - - Straight
RS Stock No. 909-2146
Mfr. Part No.2CMA100563R1000 - 416-C6B
BrandABB
HK$136.17
Each
units
5 Connector 16.0A - - Cable Mount 346 → 415 V Female - Quick Connect IP44 - - Straight
RS Stock No. 192-0847
Mfr. Part No.66413
BrandABB
HK$685.24
Each
units
12 Plug Kit - XT2-XT4 - - - Female - - - - - -