Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
Read more Read less

Filters

Viewing 1 - 20 of 61 products
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS Stock No. 899-6114
Mfr. Part No.1604902
HK$186.209
Each (In a Box of 10)
units
- - - HC-D 25-SML-57/O2M20 - - - - - - - - - -
RS Stock No. 899-6145
Mfr. Part No.1604912
HK$262.388
Each (In a Box of 10)
units
- - - HC-D 50-TFQ-76/O1M25G - - - - - - - - - -
RS Stock No. 187-5815
Mfr. Part No.1417433
HK$17.678
Each (In a Bag of 5)
units
3 Contact Insert Module - HC-M-03-PN - - - Female, Male - - IP54 1 - -
RS Stock No. 883-3142
Mfr. Part No.1855568
HK$403.21
Each (In a Box of 5)
units
- - - VC-MP-T4-R - - - - - - - - - -
RS Stock No. 802-5672
Mfr. Part No.1852820
HK$129.65
Each
units
8 Contact - VC-TFS 8 - Cable Mount - Female - Screw - 2 - Right Angle
RS Stock No. 742-7171
Mfr. Part No.1648128
HK$101.23
Each
units
6 Connector Insert 16A HEAVYCON B6 B6 - 500 V Female - - - - - -
RS Stock No. 187-5820
Mfr. Part No.1585320
HK$159.20
Each
units
16 Contact Insert 20A A16 D25 - 250 V Female - Screw IP54 2 - -
RS Stock No. 742-7402
Mfr. Part No.1641604
HK$200.25
Each
units
- Connector Housing 10A HEAVYCON QUICKON D7 - 630 V Male - - - - - -
RS Stock No. 653-6072
Mfr. Part No.1523463
HK$187.55
Each
units
4 M12 Connector 4A DUPLICON - Panel Mount 250 V Male - - - - - -
RS Stock No. 652-6738
Mfr. Part No.1605572
HK$201.86
Each
units
16 Connector Insert 16A HEAVYCON B16 Panel Mount 400 V Female - - - 2 - Straight
RS Stock No. 742-7250
Mfr. Part No.1648296
HK$179.41
Each
units
24 Connector Insert 16A HEAVYCON B24 B24 - 500 V Male - - - - - -
RS Stock No. 742-7238
Mfr. Part No.1648241
HK$144.95
Each
units
16 Connector Insert 16A HEAVYCON B16 B16 - 500 V Female - - - - - -
RS Stock No. 187-5842
Mfr. Part No.1414370
HK$37.126
Each (In a Bag of 5)
units
8 Contact Insert Module 16A HC-M-08 - - 400 V Male - Crimp IP54 2 - -
RS Stock No. 899-5928
Mfr. Part No.1604463
HK$412.70
Each (In a Box of 10)
units
- - - HC-B 16-TMB-100/O1STM40G-EUA - - - - - - - - - -
RS Stock No. 899-5773
Mfr. Part No.1586934
HK$367.61
Each (In a Box of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 803-8933
Mfr. Part No.1771600
HK$279.56
Each
units
- Connector Base - B16 B16 Panel Mount - - - - IP65 - - Straight
RS Stock No. 187-5840
Mfr. Part No.1414371
HK$38.872
Each (In a Bag of 5)
units
8 Contact Insert Module 16A HC-M-08 - - 400 V Female - Crimp IP54 2 - -
RS Stock No. 742-7392
Mfr. Part No.1641510
HK$111.20
Each
units
3 Sleeve Housing 10A HC-A3-BUQ1.5-TFL-G-PA D7 - 630 V - - - - - - -
RS Stock No. 899-6025
Mfr. Part No.1604790
HK$250.89
Each (In a Box of 10)
units
- - - HEAVYCON - - - - - - - - - -
RS Stock No. 742-7241
Mfr. Part No.1648306
HK$191.31
Each
units
24 Connector Insert 16A HEAVYCON B24 B24 - 500 V Female - - - - - -