Heavy Duty Power Connector Housings & Hoods

Heavy-duty power connector hoods and housings are used in conjunction with contact inserts to make up a complete heavy-duty power connector. RS Components offer a variety of hoods and housings in a range of sizes, materials and mounting options from leading brands including HARTING, Phoenix Contact, Epic Contact, TE Connectivity and of course RS PRO.


Power Connector Hoods


Heavy-duty power connector hoods are available in both high and low construction types. The cable entry to the connector hood comes in via a cable gland either at the top or side. The robust hoods are available in metals including die-cast aluminium and tough thermoplastic.


Power Connector Housings


Heavy-duty power connector housings are available in surface, panel/bulkhead and base mounting types. The cable entry to the connector housing comes in via a cable gland in one or both sides of a surface-mount housing or through the rear of a panel or bulkhead type housing. The robust housings are available in metals including die-cast aluminium and tough thermoplastic.


Locking Mechanisms


A locking mechanism on a heavy-duty power connector is designed to prevent the connector from opening while in operation, it also increases the tightness of the connection. The most common type of mechanism on industrial electrical connectors is locking levers. Levers can be a single or double lever and can be found on either the hood or the housing, depending on the application. The levers are married up with pins on the opposite half of the assembly and locked securely into place. Some industrial connectors can also be secured by screw or bayonet locking systems.


Applications and Environment


Heavy-duty connectors are robust electrical connectors used in a vast array of industrial applications and environments. They are suitable for both indoor and outdoor uses. Many connectors will have IP ratings when properly mated offering protection from dust, foreign particles, moisture, oils and greases. IP65, IP66. IP67, IP68 and IP69K are commonplace.


Typical Applications



  • Transportation

  • Robotics

  • Industrial Automation

  • Manufacturing

  • Utilities

  • High voltage electrics

...
Read more Read less

Filters

Viewing 1 - 20 of 2782 products
Results per page
Description Price Type Series Contact Material Thread Size Pole Format Number of Contacts Range Voltage Rating Current Rating Mounting Type Termination Method Manufacturer Size Code IP Rating Number of Rows
RS Stock No. 114-8131
Mfr. Part No.09300160301
BrandHARTING
HK$252.38
Each
units
Connector Housing Han B - - - - - - - - - 16B IP67 -
RS Stock No. 181-0741
Mfr. Part No.09300160420
BrandHARTING
HK$293.43
Each
units
Connector Hood Han B - PG21 - - - - - - - 16B IP65 -
RS Stock No. 290-6146
Mfr. Part No.992G1
HK$54.295
Each (In a Pack of 2)
units
Connector Housing SB - - - 2 - 600 V 50A Cable Mount - - - 1
RS Stock No. 114-7958
Mfr. Part No.09300060301
BrandHARTING
HK$187.39
Each
units
Connector Housing Han B - - - - - - - - - 6B IP67 -
RS Stock No. 290-6124
Mfr. Part No.992
HK$46.05
Each (In a Pack of 2)
units
Connector Housing SB - - - 2 - 600 V 50A Cable Mount - - - 1
RS Stock No. 114-8210
Mfr. Part No.09300061440
BrandHARTING
HK$176.60
Each
units
Connector Hood Han B - PG13.5 - - - - - - - 6B IP65 -
RS Stock No. 173-7565
Mfr. Part No.19620031440
BrandHARTING
HK$130.862
Each (In a Pack of 10)
units
Connector Hood Han EMC - M20 x 1.5 - - - - - - - 3A IP65 -
RS Stock No. 841-2079
Mfr. Part No.09200100321
BrandHARTING
HK$262.23
Each
units
Base Panel Han A - - - - - - - Surface Mount - 10A IP65 -
RS Stock No. 114-8096
Mfr. Part No.09200160301
BrandHARTING
HK$238.77
Each
units
Connector Housing Han A - - - - - - - - - 16A IP65 -
RS Stock No. 762-1042
Mfr. Part No.19620031440
BrandHARTING
HK$145.39
Each
units
Connector Hood Han EMC - M20 x 1.5 - - - - - - - - IP65 -
RS Stock No. 300-3434
Mfr. Part No.1-1102142-2
HK$648.24
Each
units
Base HA - - - - - - - - - 5 - -
RS Stock No. 181-0606
Mfr. Part No.09200031440
BrandHARTING
HK$86.33
Each
units
Connector Hood Han A - PG11 - - - - - - - 3A - -
RS Stock No. 414-4463
Mfr. Part No.19300160427
BrandHARTING
HK$274.46
Each
units
Connector Hood Han B - M32 x 1 - - - - - - - 16B IP65 -
RS Stock No. 300-3248
Mfr. Part No.1-1102134-7
HK$518.22
Each
units
Connector Hood HA - PG16 - 16 - 380 V ac, 450 V dc 10A - - 5 - -
RS Stock No. 129-2755
Mfr. Part No.09200030320
BrandHARTING
HK$62.13
Each
units
Connector Housing Han A - - - - - - - - - - - -
RS Stock No. 290-6168
Mfr. Part No.5916G7
HK$24.81
Each (In a Pack of 2)
units
Connector Housing E - - - 1 - 600 V ac/dc 120A Cable Mount - - - 1
RS Stock No. 364-0819
Mfr. Part No.09200030820
BrandHARTING
HK$89.87
Each
units
Connector Housing Han A - - - - - - 3A - - 3A - -
RS Stock No. 164-8428
Mfr. Part No.1-1102134-7
HK$403.288
Each (In a Box of 5)
units
Connector Hood HA - PG16 - 16 - 380 V ac, 450 V dc 10A - - - - -
RS Stock No. 114-7885
Mfr. Part No.09300061251
BrandHARTING
HK$300.39
Each
units
Connector Housing Han B - PG16 - - - - - - - 6B IP65 -
RS Stock No. 114-7964
Mfr. Part No.09300100301
BrandHARTING
HK$241.03
Each
units
Connector Housing Han B - - - - - - - - - 10B IP67 -