DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 81 - 89 of 89 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS Stock No. 143-8915
BrandRS PRO
HK$20.676
Each (In a Bag of 5)
units
2.1 mm, 2.5 mm PCB Mount 12 V dc 5A Right Angle - 14.5mm 9mm Tin Copper Alloy -
RS Stock No. 163-1842
Mfr. Part No.694108402002
HK$4.55
Each (In a Bag of 500)
units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4877
Mfr. Part No.694106105102
HK$16.02
Each (In a Pack of 5)
units
5.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 125-1075
BrandRS PRO
HK$15.68
Each (In a Pack of 5)
units
2.1 mm, 2.5 mm PCB Mount 12 V dc 2A Straight - 8.9mm 10.9mm Nickel, Tin Brass, Phosphor Bronze -
RS Stock No. 163-1827
Mfr. Part No.694102304002
HK$7.33
Each (In a Tray of 320)
units
3.5mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 143-8914
BrandRS PRO
HK$39.452
Each (In a Bag of 5)
units
2.5mm Chassis Mount - - Straight - 21.3mm 11.5mm Gold, Nickel Brass -
RS Stock No. 122-4876
Mfr. Part No.694105309102
HK$23.02
Each (In a Pack of 5)
units
1.65mm Through Hole 20 V dc 5.5A Right Angle - 10mm 11.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 2508339163
Mfr. Part No.712APKG
HK$29.40
Each
units
- - - - - - - - - - -
RS Stock No. 2508341661
Mfr. Part No.722APKG
HK$30.24
Each
units
- - - - - - - - - - -
Related Products
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
From Global Component Sourcing, these heat pumps utilise ...
Description:
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective ...
Solenoid diaphragm metering pump with optoDrive® drive technology. ...
Description:
Solenoid diaphragm metering pump with optoDrive® drive technology. Complete control of the suction and pressure stroke for optimal adaptation to the metering task and monitoring of the peripheral hydraulic instruments via optoGuard®. The suction and pressure strokes are fully monitored ...
Robust, self-priming, seal-less diaphragm pumps suitable for a ...
Description:
Robust, self-priming, seal-less diaphragm pumps suitable for a wide range of applications including Automotive, Chemical and Pharmaceutical industries. Can run dry without damageHigh clearance check-valves for good solids handlingFlow rate can be varied by adjusting air inlet pressureAir operation ensures ...