DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 61 - 80 of 90 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS Stock No. 869-3234
Mfr. Part No.4840.2221
BrandSchurter
HK$11.21
Each (In a Pack of 100)
units
1.05mm PCB Mount 13.5 V dc 2A Straight - 12.5mm 9mm Silver - 4840
RS Stock No. 124-8898
Mfr. Part No.1614 21
BrandLumberg
HK$52.87
Each
units
1mm Snap-In 24 V dc 10A Straight - 16.5mm 15 (Dia.)mm Nickel Copper Tin 1614
RS Stock No. 143-8930
BrandRS PRO
HK$13.316
Each (In a Bag of 5)
units
2.5mm PCB Mount 16 V dc 2A Right Angle - 15.2mm 9mm Nickel, Silver Brass, Copper Alloy, Phosphor Bronze -
RS Stock No. 163-1837
Mfr. Part No.694106402002
HK$6.85
Each (In a Bag of 500)
units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 143-8916
BrandRS PRO
HK$20.578
Each (In a Bag of 5)
units
2.1 mm, 2.5 mm PCB Mount 12 V dc 5A Right Angle - 14.5mm 9mm Tin Copper Alloy -
RS Stock No. 163-1842
Mfr. Part No.694108402002
HK$4.55
Each (In a Bag of 500)
units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 869-3225
Mfr. Part No.4840.2210
BrandSchurter
HK$10.61
Each (In a Pack of 250)
units
2.35mm Screw On Mount 12 V dc 1A Straight - 12.5mm 16 (Dia.)mm Silver - 4840
RS Stock No. 143-8913
BrandRS PRO
HK$39.452
Each (In a Bag of 5)
units
2mm Chassis Mount - - Straight - 21.3mm 11.5mm Gold, Nickel Brass -
RS Stock No. 448-386
BrandRS PRO
HK$2.643
Each (In a Pack of 10)
units
1.3mm PCB Mount 12 V dc 1A Straight - 8mm 9mm Nickel Brass -
RS Stock No. 163-1826
Mfr. Part No.694102303002
HK$4,200.00
1 Bag of 1000
Bag(s)
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1834
Mfr. Part No.694106106102
HK$11.58
Each (On a Reel of 250)
units
2.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 449-354
Mfr. Part No.MAJ-501
BrandNeutrik
HK$34.43
Each
units
- - - - Straight - - - Palladium Nickel Silver Alloy -
RS Stock No. 705-1529
Mfr. Part No.L712RAS
HK$39.08
Each
units
2.5mm Panel Mount 30 V dc 5A Right Angle IP68 26.3mm - Silver Copper Alloy -
RS Stock No. 163-1824
Mfr. Part No.694101308002
HK$6,230.00
1 Bag of 1000
Bag(s)
2.35mm Through Hole 12 V dc 2A Right Angle - 5mm 12mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 124-1510
Mfr. Part No.1614 19
BrandLumberg
HK$31.55
Each
units
2.1mm Panel Mount 12 V dc 500mA Straight - 13.2mm 10.8 (Dia.)mm Nickel, Silver Brass (CuSn) 16
RS Stock No. 143-8914
BrandRS PRO
HK$39.452
Each (In a Bag of 5)
units
2.5mm Chassis Mount - - Straight - 21.3mm 11.5mm Gold, Nickel Brass -
RS Stock No. 122-4876
Mfr. Part No.694105309102
HK$23.02
Each (In a Pack of 5)
units
1.65mm Through Hole 20 V dc 5.5A Right Angle - 10mm 11.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1836
Mfr. Part No.694106301002
HK$5.531
Each (In a Bag of 500)
units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 705-1516
Mfr. Part No.722RA
HK$34.32
Each
units
2mm Through Hole 12 V dc 5A Right Angle - - - - Copper Alloy -
RS Stock No. 163-1827
Mfr. Part No.694102304002
HK$7.33
Each (In a Tray of 320)
units
3.5mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
Related Products
From DesignSpark a protective case designed to enclose ...
Description:
From DesignSpark a protective case designed to enclose your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ development board. In addition, this RPi case also features two mounting points for your Pi HD ...