DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 21 - 40 of 89 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS Stock No. 122-4868
Mfr. Part No.694001
HK$1,096.90
Each
units
- - - - - - - - - - -
RS Stock No. 294-6992
Mfr. Part No.4840.2230
BrandSchurter
HK$28.882
Each (In a Pack of 5)
units
1.45mm Panel Mount 18 V dc 2A Straight - 18.2mm - Nickel Silver Alloy Brass JSBJ5
RS Stock No. 163-1825
Mfr. Part No.694102107102
HK$21.38
Each (On a Reel of 500)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4873
Mfr. Part No.694103107102
HK$14.63
Each (In a Pack of 5)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1831
Mfr. Part No.694103304002
HK$6.82
Each (In a Tray of 320)
units
1.35mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4875
Mfr. Part No.694103304002
HK$10.61
Each (In a Pack of 5)
units
1.35mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1828
Mfr. Part No.694103107102
HK$9.35
Each (On a Reel of 500)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4884
Mfr. Part No.694108402002
HK$10.61
Each (In a Pack of 5)
units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1842
Mfr. Part No.694108402002
HK$6.78
Each (In a Bag of 500)
units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 505-1570
Mfr. Part No.1613 03
BrandLumberg
HK$8.04
Each
units
- Through Hole 3.15 V dc 2A Right Angle - - - Tin Copper Alloy -
RS Stock No. 705-1553
Mfr. Part No.RASM722BK
HK$16.46
Each
units
- Surface Mount - 5A Right Angle - 15.2mm 10.9mm Nickel Copper Alloy -
RS Stock No. 122-4881
Mfr. Part No.694108105102
HK$16.00
Each (In a Pack of 5)
units
5.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 869-3225
Mfr. Part No.4840.2210
BrandSchurter
HK$10.61
Each (In a Pack of 250)
units
2.35mm Screw On Mount 12 V dc 1A Straight - 12.5mm 16 (Dia.)mm Silver - 4840
RS Stock No. 124-1510
Mfr. Part No.1614 19
BrandLumberg
HK$32.50
Each
units
2.1mm Panel Mount 12 V dc 500mA Straight - 13.2mm 10.8 (Dia.)mm Nickel, Silver Brass (CuSn) 16
RS Stock No. 145-8310
Mfr. Part No.0 506 39
BrandLegrand
HK$51.38
Each
units
- - - - - - - - - - -
RS Stock No. 163-1826
Mfr. Part No.694102303002
HK$4,200.00
1 Bag of 1000
Bag(s)
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 487-836
BrandRS PRO
HK$24.14
Each
units
2.5mm PCB Mount 16 V dc 2.5A Right Angle - 14.5mm 9mm Nickel Copper -
RS Stock No. 705-1516
Mfr. Part No.722RA
HK$42.77
Each
units
2mm Through Hole 12 V dc 5A Right Angle - - - - Copper Alloy -
RS Stock No. 163-1839
Mfr. Part No.694108106102
HK$11.62
Each (On a Reel of 250)
units
2.55mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 143-8915
BrandRS PRO
HK$20.676
Each (In a Bag of 5)
units
2.1 mm, 2.5 mm PCB Mount 12 V dc 5A Right Angle - 14.5mm 9mm Tin Copper Alloy -
Related Products
Atmel offers a powerful ROMless 8051 microcontrollers that ...
Description:
Atmel offers a powerful ROMless 8051 microcontrollers that require a combination of performance, flexibility, and power efficiency. Single Cycle CoreFlash ISP (In-System Programmable)Flash (Reprogrammable)CAN Networking MCUsUSB MCUsROMless.
The PIC16F range of Microcontrollers from Microchip are ...
Description:
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture ...
The S08-core 8-bit microcontroller family features high-performance and ...
Description:
The S08-core 8-bit microcontroller family features high-performance and low power. A zero-component auto-wakeup from "stop" reduces current to 0.7μAUp to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8VProgrammable internal clock generator with temperature and voltage compensation (typical ...
High-performance, 8-bit microController: 16KB flash. It retains all ...
Description:
High-performance, 8-bit microController: 16KB flash. It retains all features of the 80C52 with 256 Bytes of internal RAM, a 9-source 4-level interrupt controller, and three timer/counters. It features a programmable counter array, an XRAM of 1024 bytes, hardware watchdog timer, ...