DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS Stock No. 170-5464
Mfr. Part No.1614 20
BrandLumberg
HK$19.277
Each (In a Box of 250)
units
2.35mm Chassis Mount 12 V dc 1A Straight - - - Nickel - 16
RS Stock No. 111-3725
Mfr. Part No.1614 20
BrandLumberg
HK$40.46
Each
units
2.35mm Chassis Mount 12 V dc 1A Straight - - - Nickel - 16
RS Stock No. 124-8898
Mfr. Part No.1614 21
BrandLumberg
HK$53.35
Each
units
1mm Snap-In 24 V dc 10A Straight - 16.5mm 15 (Dia.)mm Nickel Copper Tin 1614
RS Stock No. 124-8897
Mfr. Part No.1610 05
BrandLumberg
HK$12.394
Each (In a Pack of 5)
units
2.35mm Snap-In 24 V dc 2A Straight - 14.4mm 12 (Dia.)mm Nickel Brass, Copper Tin 1610
New
RS Stock No. 190-3264
Mfr. Part No.1610 05
BrandLumberg
HK$7.35
Each (In a Pack of 250)
units
2.35mm Snap-In 24 V dc 2A Straight - 14.4mm 12 (Dia.)mm Nickel Brass, Copper Tin 1610
New
RS Stock No. 190-3265
Mfr. Part No.1614 21
BrandLumberg
HK$44.83
Each (In a Bag of 200)
units
1mm Snap-In 24 V dc 10A Straight - 16.5mm 15 (Dia.)mm Nickel Copper Tin 1614
RS Stock No. 505-1570
Mfr. Part No.1613 03
BrandLumberg
HK$8.04
Each
units
- Through Hole 3.15 V dc 2A Right Angle - - - Tin Copper Alloy -
RS Stock No. 124-1510
Mfr. Part No.1614 19
BrandLumberg
HK$31.55
Each
units
2.1mm Panel Mount 12 V dc 500mA Straight - 13.2mm 10.8 (Dia.)mm Nickel, Silver Brass (CuSn) 16
New
RS Stock No. 190-3254
Mfr. Part No.1614 19
BrandLumberg
HK$27.41
Each (In a Bag of 250)
units
2.1mm Panel Mount 12 V dc 500mA Straight - 13.2mm 10.8 (Dia.)mm Nickel, Silver Brass (CuSn) 16