DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.
Applications
Though USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS Stock No. 122-4875
Mfr. Part No.694103304002
HK$9.318
Each (In a Pack of 5)
units
1.35mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1831
Mfr. Part No.694103304002
HK$6.64
Each (In a Tray of 320)
units
1.35mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4873
Mfr. Part No.694103107102
HK$13.324
Each (In a Pack of 5)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1828
Mfr. Part No.694103107102
HK$8.93
Each (On a Reel of 500)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1825
Mfr. Part No.694102107102
HK$9.112
Each (On a Reel of 500)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4870
Mfr. Part No.694102107102
HK$13.228
Each (In a Pack of 5)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4868
Mfr. Part No.694001
HK$1,116.53
Each
units
- - - - - - - - - - -
RS Stock No. 122-4874
Mfr. Part No.694103303002
HK$6.88
Each (In a Pack of 5)
units
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4884
Mfr. Part No.694108402002
HK$9.086
Each (In a Pack of 5)
units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4876
Mfr. Part No.694105309102
HK$19.412
Each (In a Pack of 5)
units
1.65mm Through Hole 20 V dc 5.5A Right Angle - 10mm 11.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4872
Mfr. Part No.694102304002
HK$9.086
Each (In a Pack of 5)
units
1mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4882
Mfr. Part No.694108106102
HK$14.346
Each (In a Pack of 5)
units
2.55mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4877
Mfr. Part No.694106105102
HK$13.704
Each (In a Pack of 5)
units
5.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1826
Mfr. Part No.694102303002
HK$4,010.00
1 Bag of 1000
Bag(s)
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4883
Mfr. Part No.694108301002
HK$8.152
Each (In a Pack of 5)
units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4871
Mfr. Part No.694102303002
HK$6.99
Each (In a Pack of 5)
units
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4879
Mfr. Part No.694106301002
HK$8.796
Each (In a Pack of 5)
units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1837
Mfr. Part No.694106402002
HK$6.55
Each (In a Bag of 500)
units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1827
Mfr. Part No.694102304002
HK$7.11
Each (In a Tray of 320)
units
3.5mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1824
Mfr. Part No.694101308002
HK$5,950.00
1 Bag of 1000
Bag(s)
2.35mm Through Hole 12 V dc 2A Right Angle - 5mm 12mm Gold, Tin Copper Alloy WR-DC