DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS Stock No. 487-848
BrandRS PRO
HK$25.05
Each
units
2.1mm PCB Mount 16 V dc 2.5A Right Angle - 14.5mm 9mm Nickel Copper -
RS Stock No. 705-1525
Mfr. Part No.L712AS
HK$60.82
Each
units
2.5mm Panel Mount 30 V dc 5A Straight IP68 26.3mm - Silver Copper Alloy -
RS Stock No. 487-832
BrandRS PRO
HK$69.13
Each
units
2.1mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper -
RS Stock No. 487-842
BrandRS PRO
HK$50.11
Each
units
2.5mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper -
RS Stock No. 448-376
BrandRS PRO
HK$2.094
Each (In a Pack of 10)
units
2.5mm PCB Mount 12 V dc 1A Straight - 14.5mm 9mm Nickel Brass -
RS Stock No. 448-382
BrandRS PRO
HK$9.724
Each (In a Pack of 10)
units
2.1mm PCB Mount 12 V dc 1A Right Angle - 14.5mm 9mm Nickel Brass -
RS Stock No. 448-370
BrandRS PRO
HK$2.368
Each (In a Pack of 10)
units
2.1mm Panel Mount 12 V dc 1A Straight - 16.1mm 9mm Nickel Brass -
RS Stock No. 768-4419
Mfr. Part No.712A
HK$21.65
Each
units
2.5mm Panel Mount 12 V dc 5A Straight - - 0.816in Silver Copper Alloy -
RS Stock No. 705-1538
Mfr. Part No.PCL712AS
HK$44.50
Each
units
2.5mm PCB Mount 12 V dc 5A Straight IP68 0.82in - Silver Copper Alloy L Version
RS Stock No. 667-7283
Mfr. Part No.KPJX-4S
BrandKycon
HK$70.24
Each
units
- - 20 V dc 7.5A Right Angle - 17mm 15mm Tin Brass KPJX
RS Stock No. 476-151
BrandRS PRO
HK$73.79
Each
units
2.5mm Panel Mount 12 V dc 5A Right Angle - 19.9mm - Nickel Copper -
RS Stock No. 111-3725
Mfr. Part No.1614 20
BrandLumberg
HK$40.27
Each
units
2.35mm Chassis Mount 12 V dc 1A Straight - - - Nickel - 16
RS Stock No. 667-7287
Mfr. Part No.KPJX-PM-4S
BrandKycon
HK$61.78
Each
units
- Panel Mount 20 V dc 7.5A Right Angle - 25.2mm 14.2mm Tin Brass KPJX
RS Stock No. 884-0957
BrandRS PRO
HK$11.828
Each (In a Pack of 5)
units
2.1mm Through Hole 16 V dc 2A Right Angle - 15.2mm 9mm - - FC68147
RS Stock No. 170-5464
Mfr. Part No.1614 20
BrandLumberg
HK$19.371
Each (In a Box of 250)
units
2.35mm Chassis Mount 12 V dc 1A Straight - - - Nickel - 16
RS Stock No. 768-4412
Mfr. Part No.722A
HK$28.28
Each
units
2mm Panel Mount 12 V dc 5A Straight - - 0.816in Silver Copper Alloy -
RS Stock No. 163-1828
Mfr. Part No.694103107102
HK$9.75
Each (On a Reel of 500)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4875
Mfr. Part No.694103304002
HK$10.61
Each (In a Pack of 5)
units
1.35mm Through Hole 20 V dc 2A Right Angle - 6.3mm 9mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4870
Mfr. Part No.694102107102
HK$14.72
Each (In a Pack of 5)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4873
Mfr. Part No.694103107102
HK$14.63
Each (In a Pack of 5)
units
3.5mm Surface Mount 18 V dc 5A Right Angle - 8mm 9.3mm Gold, Tin Copper Alloy WR-DC