XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Read more Read less

Filters

Viewing 21 - 40 of 58 products
Results per page
Description Price Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
RS Stock No. 680-9711
Mfr. Part No.788862-1
HK$59.64
Each
units
XFP Male 1 30 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 137-0723
Mfr. Part No.2300088-1
HK$86.08
Each
units
Micro QSFP Female - - Copper Alloy Gold Flash over Palladium Nickel - - - Solder QSFP
RS Stock No. 680-9718
Mfr. Part No.1367073-1
HK$16.57
Each
units
SFP Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
RS Stock No. 178-9392
Mfr. Part No.75462-5001
BrandMolex
HK$147.54
Each
units
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 75462
New
RS Stock No. 197-3397
Mfr. Part No.2342933-3
HK$188.74
Each
units
QSFP-DD (Double Density) - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS Stock No. 178-8797
Mfr. Part No.74765-0906
BrandMolex
HK$713.788
Each (In a Box of 100)
units
SFP+ Female - - - Nickel - 3.3 V - - 74765
RS Stock No. 178-9371
Mfr. Part No.76044-5001
BrandMolex
HK$139.174
Each (In a Box of 54)
units
Stacked SFP+ Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76044
RS Stock No. 164-7742
Mfr. Part No.2057630-1
HK$236.77
Each (In a Bag of 150)
units
CFP Female 2 148 Copper Alloy Gold - - Liquid Crystal Polymer Solder -
New
RS Stock No. 197-3400
Mfr. Part No.2342935-3
HK$331.53
Each (In a Tray of 10)
units
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS Stock No. 896-7469
Mfr. Part No.74441-0010
BrandMolex
HK$23.445
Each (In a Pack of 2)
units
SFP Female 1 20 Copper Alloy Gold over Nickel 500mA 30 V ac/dc Glass Filled Thermoplastic Solder SFP+
New
RS Stock No. 197-3409
Mfr. Part No.2318579-2
HK$151.38
Each
units
QSFP-DD (Double Density) Female 5 76 Copper Alloy Gold - - Liquid Crystal Polymer Solder QSFP-DD
New
RS Stock No. 191-8415
Mfr. Part No.788862-1
HK$39.424
Each (On a Reel of 480)
units
XFP Male 1 30 Phosphor Bronze Gold over Nickel 500mA - Liquid Crystal Polymer Solder XFP
New
RS Stock No. 197-3394
Mfr. Part No.2342933-1
HK$166.514
Each (In a Tray of 12)
units
QSFP-DD (Double Density) - 1 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS Stock No. 178-9374
Mfr. Part No.74441-0001
BrandMolex
HK$12.164
Each (In a Box of 480)
units
SFP, SFP+ Male 1 20 Copper Alloy Gold over Nickel 500mA 30 Vrms ac/dc Glass Filled Thermoplastic Solder 74441
RS Stock No. 179-1969
Mfr. Part No.75714-5001
BrandMolex
HK$287.39
Each
units
SFP Female 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714
New
RS Stock No. 189-5770
Mfr. Part No.1888247-1
HK$13.405
Each (On a Reel of 480)
units
Connector - - 20 Phosphor Bronze Gold 500mA 120 V ac Liquid Crystal Polymer Solder SFP28
RS Stock No. 717-4401
Mfr. Part No.1888247-2
HK$17.71
Each
units
SFP+ Female 1 20 Phosphor Bronze Gold over Nickel - - Liquid Crystal Polymer Solder -
New
RS Stock No. 197-3398
Mfr. Part No.2342935-1
HK$323.243
Each (In a Tray of 10)
units
QSFP-DD (Double Density) - 2 1 - - - - Stainless Steel Press-Fit QSFP-DD
RS Stock No. 179-0769
Mfr. Part No.75759-5001
BrandMolex
HK$249.35
Each
units
SFP Female 4 80 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75759
RS Stock No. 180-1581
Mfr. Part No.QSFP8-038-01-L-D-RA1
BrandSamtec
HK$60.01
Each (In a Tube of 31)
units
Connector and Cage Female 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
Related Products
The RS PRO black high tack duct tape ...
Description:
The RS PRO black high tack duct tape is a black, glossy, all-purpose duct tape. It is a poly cloth, extruded gloss tape with a white, aggressive, pressure-sensitive, solvent-free, rubber resin adhesive. This is 0.17mm thick, 50mm wide and 50m ...
High performance matt "gaffer" tape, ideal for securing ...
Description:
High performance matt "gaffer" tape, ideal for securing and bundling cables, colour coding on lighting and mixing desks etc. Ultra matt 'writable' surface finish, minimises light glare and reflectionCable friendly adhesive - peels clean from cables and most other surfacesEasy ...
A cloth Gaffa® Tape with a gloss finish ...
Description:
A cloth Gaffa® Tape with a gloss finish for better visibility in dark areas such as recording studios or back stage areas. Ideal for a wide variety of applications including joining scenery. A cable friendly adhesive, ideal for securing cables ...
The design of the 3M™ Dual Lock™ SJ387B ...
Description:
The design of the 3M™ Dual Lock™ SJ387B hook and loop tape is made of mushroom-shaped stems. When the stems have combined they interlock together, thus generating five times the closure strength of a typical hook and loop fasteners.The SJ387B ...