XFP & SFP Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth. These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on application. A range of standards are supported including Fibre channel, Ethernet, InfiniBand and SAS. Types Of I/O Interface are: SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s. SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s. CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel. XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s. QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel. zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel. These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate. These applications include access routers and switches, high end servers, network hubs, medical diagnostic equipment and cellular infrastructure.

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Type Gender Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
RS Stock No. 178-9374
Mfr. Part No.74441-0001
BrandMolex
HK$12.164
Each (In a Box of 480)
units
SFP, SFP+ Male 1 20 Copper Alloy Gold over Nickel 500mA 30 Vrms ac/dc Glass Filled Thermoplastic Solder 74441
RS Stock No. 178-9917
Mfr. Part No.75714-5001
BrandMolex
HK$251.423
Each (In a Tray of 72)
units
SFP Female 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714
RS Stock No. 179-1969
Mfr. Part No.75714-5001
BrandMolex
HK$287.39
Each
units
SFP Female 2 x 2 80 High Performance Alloy Gold, Tin 500mA 30 V Polycarbonate, Thermoplastic Press-Fit 75714
RS Stock No. 178-9371
Mfr. Part No.76044-5001
BrandMolex
HK$139.174
Each (In a Box of 54)
units
Stacked SFP+ Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76044
RS Stock No. 178-9255
Mfr. Part No.74765-0906
BrandMolex
HK$869.52
Each
units
SFP+ Female - - - Nickel - 3.3 V - - 74765
RS Stock No. 178-9442
Mfr. Part No.74441-0001
BrandMolex
HK$18.776
Each (In a Pack of 5)
units
SFP, SFP+ Male 1 20 Copper Alloy Gold over Nickel 500mA 30 Vrms ac/dc Glass Filled Thermoplastic Solder 74441
RS Stock No. 178-9372
Mfr. Part No.76045-5001
BrandMolex
HK$335.653
Each (In a Box of 54)
units
Stacked SFP+ Male 4 80 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76045
RS Stock No. 179-0714
Mfr. Part No.75477-5001
BrandMolex
HK$688.84
Each
units
SFP Female 12 240 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75477
RS Stock No. 178-9400
Mfr. Part No.76044-5001
BrandMolex
HK$176.89
Each
units
Stacked SFP+ Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76044
RS Stock No. 178-9431
Mfr. Part No.75640-5001
BrandMolex
HK$164.20
Each
units
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 30 V Glass Filled Liquid Crystal Polymer Solder 75640
RS Stock No. 896-7469
Mfr. Part No.74441-0010
BrandMolex
HK$23.445
Each (In a Pack of 2)
units
SFP Female 1 20 Copper Alloy Gold over Nickel 500mA 30 V ac/dc Glass Filled Thermoplastic Solder SFP+
RS Stock No. 178-9373
Mfr. Part No.75640-5001
BrandMolex
HK$132.911
Each (In a Box of 54)
units
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 30 V Glass Filled Liquid Crystal Polymer Solder 75640
RS Stock No. 178-9370
Mfr. Part No.75462-5001
BrandMolex
HK$119.429
Each (In a Box of 54)
units
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 75462
RS Stock No. 178-8797
Mfr. Part No.74765-0906
BrandMolex
HK$713.788
Each (In a Box of 100)
units
SFP+ Female - - - Nickel - 3.3 V - - 74765
RS Stock No. 178-9418
Mfr. Part No.76045-5001
BrandMolex
HK$353.87
Each
units
Stacked SFP+ Male 4 80 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 76045
RS Stock No. 178-9711
Mfr. Part No.75477-5001
BrandMolex
HK$648.36
Each (In a Tray of 24)
units
SFP Female 12 240 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75477
RS Stock No. 178-9392
Mfr. Part No.75462-5001
BrandMolex
HK$147.54
Each
units
Stacked SFP Male 2 40 Tin Brass Gold over Nickel 500mA 120 Vrms ac/dc Glass Filled Liquid Crystal Polymer Solder 75462
RS Stock No. 179-0769
Mfr. Part No.75759-5001
BrandMolex
HK$249.35
Each
units
SFP Female 4 80 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75759
RS Stock No. 178-9766
Mfr. Part No.75759-5001
BrandMolex
HK$202.20
Each (In a Tray of 72)
units
SFP Female 4 80 High Performance Alloy Gold, Tin 500mA 120 Vrms ac/dc Thermoplastic Solder 75759