XFP & SFP Cages

XFP and SFP cages are compact pluggable transceivers constructed from robust metal frames. They are designed to be bezel mounted to an input/output panel onto the host PCB. SFP stands for small form-factor pluggable and XFP stands for 10 Gigabit small form factor pluggable. They differ in the rate at which they can transmit data and the distance over which they can do so. XFP cages can transmit data at a faster rate, meaning that XFP and SFP cages cannot be used in the same network.

What are XFP and SFP cages used for?

XFP and SFP cages have many different applications in networking and telecommunications, such as data storage, server equipment and telecommunication networks. The XFP cage integrates EMI shielding for the front, intermediate rear, upper rear and lower rear of the cage. They are suitable for use with different board thicknesses and a variety of assembly processes.

What are the different types of XFP and SFP cages?

XFP cages are available with different transmitter or receiver specifications. This enables you to choose the right transceiver for a required optical reach, for example multi-mode fibre.


...
Read more Read less

Filters

Viewing 41 - 60 of 76 products
Results per page
Description Price Type Gender Number of Contacts Number of Ports Body Orientation Cage Dimensions Termination Method Series Cage Height Cage Length Cage Width
RS Stock No. 185-9274
Mfr. Part No.2227302-1
HK$14.075
Each (In a Box of 192)
units
Cage - - 1 Straight 48.7 x 14.5 x 8.95mm Press-Fit SFP 8.95mm 48.7mm 14.5mm
RS Stock No. 896-7471
Mfr. Part No.74737-0010
BrandMolex
HK$19.505
Each (In a Pack of 2)
units
SFP Male - 1 Horizontal 48.73 x 14 x 9.7mm Solder 74737 9.7mm 48.73mm 14mm
RS Stock No. 179-1710
Mfr. Part No.74722-0001
BrandMolex
HK$107.18
Each
units
SFP Ganged Cage Male - 1 x 2 Horizontal 48.73 x 31.39 x 12.29mm Press-Fit 74722 12.29mm 48.73mm 31.39mm
RS Stock No. 123-6849
Mfr. Part No.SFPK-PF
BrandSamtec
HK$36.00
Each
units
SFP Female - 1 Straight 14 x 48.73 x 8.95mm Press-Fit SFPK 8.95mm 14mm 48.73mm
New
RS Stock No. 188-4404
Mfr. Part No.2350202-1
HK$77.85
Each
units
Cage Assembly - 3 3 - - Press-Fit - - - -
RS Stock No. 161-5244
Mfr. Part No.1551892-1
HK$137.493
Each (In a Tray of 24)
units
ZQSFP+ Female 38 1 Straight 55.7 x 22.2 x 13.29mm Solder - 13.29mm 55.7mm 22.2mm
RS Stock No. 161-5607
Mfr. Part No.2007194-1
HK$21.074
Each (In a Tray of 144)
units
Cage - - 1 - 9.46 x 14 x 48.7mm Solder SFP+ 9.46mm 48.7mm 14mm
RS Stock No. 717-4350
Mfr. Part No.1489962-1
HK$65.28
Each
units
Cage Female 20 1 Right Angle 9.7 x 14 x 48.7mm Solder SFP 9.7mm 48.7mm 14mm
RS Stock No. 164-8360
Mfr. Part No.2007464-3
HK$112.553
Each (In a Box of 40)
units
SFP Female - 1 Straight 14.5 x 48.7 x 22.8mm Press Fit - 22.8mm 14.5mm 48.7mm
RS Stock No. 158-7773
Mfr. Part No.SFPC-PF
BrandSamtec
HK$13.25
Each (In a Pack of 10)
units
SFP Cage Female - - Right Angle 48.73 x 14 x 8.95mm Press-Fit SFPK 8.95mm 48.73mm 14mm
RS Stock No. 820-8334
Mfr. Part No.1551891-1
HK$119.15
Each
units
QSFP Female - 1 Right Angle 22.2 x 55.7 x 13.29mm Press-In 1551891 13.29mm 22.2mm 55.7mm
RS Stock No. 164-5229
Mfr. Part No.2007464-1
HK$105.60
Each (In a Tray of 40)
units
SFP Female - 1 Right Angle 14.5 x 48.7 x 13.5mm Press-In 2007464 13.5mm 14.5mm 48.7mm
RS Stock No. 137-0719
Mfr. Part No.2297550-1
HK$321.06
Each
units
Cage Female - 72 Straight 57.25 x 57.05 x 11.95mm Solder QSFP 11.95mm 57.25mm 57.05mm
RS Stock No. 717-4381
Mfr. Part No.2007194-1
HK$43.90
Each
units
Cage - - 1 - 9.46 x 14 x 48.7mm Solder SFP+ 9.46mm 48.7mm 14mm
RS Stock No. 178-9375
Mfr. Part No.73927-0018
BrandMolex
HK$42,420.50
1 Box of 1296
Box(es)
SFP Male - - - 48.73 x 14.5 x 9.7mm Press Fit 74737 9.7mm 48.73mm 14.5mm
RS Stock No. 185-9280
Mfr. Part No.2227303-1
HK$14.075
Each (In a Box of 192)
units
Cage - - 1 Straight 48.7 x 14.5 x 8.95mm Solder SFP 8.95mm 48.7mm 14.5mm
RS Stock No. 178-9836
Mfr. Part No.74754-0620
BrandMolex
HK$207.023
Each (In a Tray of 48)
units
SFP Ganged Cage Male - 1 x 6 Horizontal 87.15 x 86.4 x 10.85mm Press-Fit 74754 10.85mm 87.15mm 86.4mm
RS Stock No. 756-1120
Mfr. Part No.1888617-1
HK$81.11
Each
units
Cage Male 38 1 - 9.7 x 19.85 x 58.3mm Press-In QSFP+ 9.7mm 58.3mm 19.85mm
RS Stock No. 909-8069
Mfr. Part No.2007464-3
HK$115.40
Each
units
SFP Female - 1 Straight 14.5 x 48.7 x 22.8mm Press Fit - 22.8mm 14.5mm 48.7mm
RS Stock No. 151-2682
Mfr. Part No.747540101
BrandMolex
HK$31,841.28
1 Tray of 1152
Tray(s)
Spring Finger Bezel Gasket Female - 1 Horizontal 49 x 15.9 x 10.85mm - 74754 10.85mm 49mm 15.9mm
Related Products
ISO Star 5//2 Valves with specially coated glandless ...
Description:
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.
VG series valves allow safe venting of compressed ...
Description:
VG series valves allow safe venting of compressed air to atmosphere and can be used in category 3 and 4 safety systems conforming to ISO standard ISO13849-1. The valve is equipped with two stations allowing pressure to be safely vented ...
PVQ series, compact proportional solenoid valve, was designed ...
Description:
PVQ series, compact proportional solenoid valve, was designed by SMC with a direct poppet construction. This construction enables low leakage, while de-energized. PVQ series has been used in applications such as air blow, flow control, hand piece control for dental ...
Solenoid valves generate a magnetic field from an ...
Description:
Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.PVQ series of pneumatic valves allow for smooth flow control according to the current. The compact ...