XFP & SFP Cages

XFP and SFP cages are compact pluggable transceivers constructed from robust metal frames. They are designed to be bezel mounted to an input/output panel onto the host PCB. SFP stands for small form-factor pluggable and XFP stands for 10 Gigabit small form factor pluggable. They differ in the rate at which they can transmit data and the distance over which they can do so. XFP cages can transmit data at a faster rate, meaning that XFP and SFP cages cannot be used in the same network.

What are XFP and SFP cages used for?

XFP and SFP cages have many different applications in networking and telecommunications, such as data storage, server equipment and telecommunication networks. The XFP cage integrates EMI shielding for the front, intermediate rear, upper rear and lower rear of the cage. They are suitable for use with different board thicknesses and a variety of assembly processes.

What are the different types of XFP and SFP cages?

XFP cages are available with different transmitter or receiver specifications. This enables you to choose the right transceiver for a required optical reach, for example multi-mode fibre.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Type Gender Number of Contacts Number of Ports Body Orientation Cage Dimensions Termination Method Series Cage Height Cage Length Cage Width
RS Stock No. 721-1529
Mfr. Part No.10099114-001LF
HK$33.37
Each
units
Stacked Cage & Connector Male 38 1 Right Angle 21.25 x 58.72 x 11.4mm Press-In QSFP 11.4mm 21.25mm 58.72mm
RS Stock No. 721-1484
Mfr. Part No.10099100-011LF
HK$35.08
Each
units
Stacked Cage & Connector - 20 1 Right Angle 16.2 x 48.72 x 11.5mm Press-In SFP 11.5mm 16.2mm 48.72mm
RS Stock No. 170-8834
Mfr. Part No.10099100-011LF
HK$30.81
Each (In a Tray of 40)
units
Stacked Cage & Connector - 20 1 Right Angle 16.2 x 48.72 x 11.5mm Press-In SFP 11.5mm 16.2mm 48.72mm