XFP & SFP Cages

XFP and SFP cages are compact pluggable transceivers constructed from robust metal frames. They are designed to be bezel mounted to an input/output panel onto the host PCB. SFP stands for small form-factor pluggable and XFP stands for 10 Gigabit small form factor pluggable. They differ in the rate at which they can transmit data and the distance over which they can do so. XFP cages can transmit data at a faster rate, meaning that XFP and SFP cages cannot be used in the same network.

What are XFP and SFP cages used for?

XFP and SFP cages have many different applications in networking and telecommunications, such as data storage, server equipment and telecommunication networks. The XFP cage integrates EMI shielding for the front, intermediate rear, upper rear and lower rear of the cage. They are suitable for use with different board thicknesses and a variety of assembly processes.

What are the different types of XFP and SFP cages?

XFP cages are available with different transmitter or receiver specifications. This enables you to choose the right transceiver for a required optical reach, for example multi-mode fibre.


...
Read more Read less

Filters

Viewing 1 - 20 of 75 products
Results per page
Description Price Type Gender Number of Contacts Number of Ports Body Orientation Cage Dimensions Termination Method Series Cage Height Cage Length Cage Width
RS Stock No. 721-1529
Mfr. Part No.10099114-001LF
HK$33.37
Each
units
Stacked Cage & Connector Male 38 1 Right Angle 21.25 x 58.72 x 11.4mm Press-In QSFP 11.4mm 21.25mm 58.72mm
RS Stock No. 820-8173
Mfr. Part No.2007637-5
HK$250.55
Each
units
SFP Female 4 2 x 2 Right Angle 28.91 x 64.25 x 25.16mm Press-In 2007637 25.16mm 28.91mm 64.25mm
RS Stock No. 164-3164
Mfr. Part No.2007637-5
HK$196.38
Each (In a Tray of 140)
units
SFP Female 4 2 x 2 Right Angle 28.91 x 64.25 x 25.16mm Press-In 2007637 25.16mm 28.91mm 64.25mm
RS Stock No. 178-9814
Mfr. Part No.74736-0220
BrandMolex
HK$259.87
Each (In a Tray of 960)
units
XFP Cage Male - 1 x 1 Horizontal 64.03 x 22.36 x 13.53mm Press-Fit 74736 13.53mm 64.03mm 22.36mm
RS Stock No. 161-5244
Mfr. Part No.1551892-1
HK$137.493
Each (In a Tray of 24)
units
ZQSFP+ Female 38 1 Straight 55.7 x 22.2 x 13.29mm Solder - 13.29mm 55.7mm 22.2mm
RS Stock No. 178-9375
Mfr. Part No.73927-0018
BrandMolex
HK$41.457
Each (In a Box of 1296)
units
SFP Male - - - 48.73 x 14.5 x 9.7mm Press Fit 74737 9.7mm 48.73mm 14.5mm
RS Stock No. 164-3157
Mfr. Part No.1888781-1
HK$82.75
Each (In a Box of 192)
units
QSFP Female 4 1 Right Angle 22.2 x 53.5 x 13.29mm Press-In 1888781 13.29mm 22.2mm 53.5mm
RS Stock No. 164-3161
Mfr. Part No.2007132-1
HK$83.35
Each (In a Tray of 176)
units
Ganged Cage Female - 4 Straight 8.95 x 57.25 x 48.7mm Press-In SFP+ 8.95mm 48.7mm 57.25mm
RS Stock No. 123-6849
Mfr. Part No.SFPK-PF
BrandSamtec
HK$36.44
Each
units
SFP Female - 1 Straight 14 x 48.73 x 8.95mm Press-Fit SFPK 8.95mm 14mm 48.73mm
RS Stock No. 151-2682
Mfr. Part No.747540101
BrandMolex
HK$28.358
Each (In a Tray of 1152)
units
Spring Finger Bezel Gasket Female - 1 Horizontal 49 x 15.9 x 10.85mm - 74754 10.85mm 49mm 15.9mm
RS Stock No. 185-9280
Mfr. Part No.2227303-1
HK$14.075
Each (In a Box of 192)
units
Cage - - 1 Straight 48.7 x 14.5 x 8.95mm Solder SFP 8.95mm 48.7mm 14.5mm
RS Stock No. 188-4304
Mfr. Part No.2350202-1
HK$74.472
Each (In a Tray of 16)
units
Cage Assembly - 3 3 - - Press-Fit - - - -
RS Stock No. 170-8834
Mfr. Part No.10099100-011LF
HK$30.81
Each (In a Tray of 40)
units
Stacked Cage & Connector - 20 1 Right Angle 16.2 x 48.72 x 11.5mm Press-In SFP 11.5mm 16.2mm 48.72mm
RS Stock No. 178-9836
Mfr. Part No.74754-0620
BrandMolex
HK$207.023
Each (In a Tray of 48)
units
SFP Ganged Cage Male - 1 x 6 Horizontal 87.15 x 86.4 x 10.85mm Press-Fit 74754 10.85mm 87.15mm 86.4mm
RS Stock No. 820-8189
Mfr. Part No.2007464-1
HK$142.95
Each
units
SFP Female - 1 Right Angle 14.5 x 48.7 x 13.5mm Press-In 2007464 13.5mm 14.5mm 48.7mm
RS Stock No. 717-4381
Mfr. Part No.2007194-1
HK$44.07
Each
units
Cage - - 1 - 9.46 x 14 x 48.7mm Solder SFP+ 9.46mm 48.7mm 14mm
RS Stock No. 820-8136
Mfr. Part No.1489962-3
HK$86.27
Each
units
SFP Female 20 1 Right Angle 14.5 x 48.7 x 9.7mm Solder 1489962 9.7mm 14.5mm 48.7mm
RS Stock No. 123-6851
Mfr. Part No.SFPK-PC
BrandSamtec
HK$38.54
Each
units
SFP Female - 1 Straight 14 x 48.73 x 8.95mm Press-Fit SFPK 8.95mm 14mm 48.73mm
RS Stock No. 909-7129
Mfr. Part No.1551892-1
HK$170.20
Each
units
ZQSFP+ Female 38 1 Straight 55.7 x 22.2 x 13.29mm Solder - 13.29mm 55.7mm 22.2mm
RS Stock No. 188-4305
Mfr. Part No.2350203-1
HK$90.646
Each (In a Tray of 16)
units
Cage Assembly - 3 3 - - Press-Fit - - - -
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...