RITS Connectors

RITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.

How do RITS connectors work?

RITS connectors function very simply. A wire can be inserted into the system and is then clamped using a generic tool such as a pair of pliers. Some RITS devices will make a clicking sound when the wire is properly locked into place.

Types of RITS connectors

RITS connectors may vary by the number of contacts they have, their current and voltage rating, and their maximum and minimum operating temperature. This will affect which type of RITS connector you choose, as it depends on the environment in which it will be used.


...
Read more Read less

Filters

Viewing 101 - 114 of 114 products
Results per page
Description Price Type Number of Contacts Number of Ports Mounting Type Body Orientation Pitch Contact Material Current Rating Voltage Rating Termination Method Housing Colour Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 144-0578
Mfr. Part No.2-1746741-3
HK$37.68
Each
units
Socket 3 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Blue - -
RS Stock No. 144-0507
Mfr. Part No.4-1746741-3
HK$33.584
Each (In a Tube of 34)
units
Socket 3 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Green - -
RS Stock No. 144-0518
Mfr. Part No.5-1473571-4
HK$19.00
Each (In a Bag of 200)
units
Junction Box (2D Type) 4 1 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS Stock No. 144-0574
Mfr. Part No.1-1565994-4
HK$32.31
Each
units
Header 4 - PCB Mount Horizontal 2mm Copper Alloy 3A 32 V dc Solder - - -
RS Stock No. 144-0502
Mfr. Part No.3-1473562-8
HK$37.481
Each (In a Tube of 20)
units
Plug 8 1 Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Orange +75°C -30°C
RS Stock No. 144-0491
Mfr. Part No.1473567-3
HK$44.07
Each (In a Tray of 65)
units
Header 3 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -
RS Stock No. 143-9777
Mfr. Part No.1-1746741-3
HK$33.584
Each (In a Tube of 34)
units
Socket Connector 3 1 PCB Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Red +75°C -30°C
RS Stock No. 164-8575
Mfr. Part No.2-1473562-4
HK$27,972.69
1 Tube of 1550
Tube(s)
Plug 4 1 Cable Mount Straight 2mm Copper Alloy 2A 32 V dc IDC Blue +60°C -30°C
RS Stock No. 144-0565
Mfr. Part No.1-1473562-4
HK$30.70
Each
units
Plug Connector 4 1 PCB Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Red +75°C -30°C
RS Stock No. 144-0598
Mfr. Part No.1473565-8
HK$38.68
Each
units
Header 8 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -
RS Stock No. 144-0577
Mfr. Part No.1473565-3
HK$34.91
Each
units
Header 3 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -
RS Stock No. 164-9153
Mfr. Part No.1473562-6
HK$25,748.63
1 Tube of 1250
Tube(s)
Plug 6 1 Cable Mount Straight 2mm Copper Alloy 2A 32 V dc IDC Yellow +60°C -30°C
RS Stock No. 144-0517
Mfr. Part No.5-1473571-3
HK$19.665
Each (In a Bag of 200)
units
Junction Box (2D Type) 3 1 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS Stock No. 144-0597
Mfr. Part No.5-1473571-8
HK$32.26
Each
units
Junction Box (2D Type) 8 1 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...