PCB Terminal Blocks

PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space saving and optimisation.


Why use a PCB terminal block?


PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.<


Screw clamps, similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.



...
Read more Read less

Filters

Viewing 41 - 60 of 10419 products
Results per page
Description Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Material
RS Stock No. 802-4969
Mfr. Part No.1754449
HK$16.26
Each
units
2 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/2-ST Polyamide
RS Stock No. 161-6047
Mfr. Part No.282836-6
HK$9.24
Each (In a Bag of 100)
units
6 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
RS Stock No. 111-3742
Mfr. Part No.1864024
HK$9.33
Each
units
1 5mm 1 Through Hole Female Screw PCB Terminal Block 12A Straight Green 320 V - SDC 2.5/ 1-PV-5.0-ZB Polyamide
RS Stock No. 189-6458
Mfr. Part No.733-103
BrandWago
HK$20.736
Each (In a Pack of 5)
units
3 2.5mm 1 Cable Mount PL - - 4A - - - - - -
RS Stock No. 710-0107
Mfr. Part No.282844-2
HK$11.98
Each (In a Pack of 5)
units
2 7.5mm 1 Through Hole Male Screw PCB Terminal Block 17.5A Straight Green 300 V ac - Buchanan Nylon
RS Stock No. 121-6830
Mfr. Part No.691361100006
HK$21.14
Each (In a Box of 190)
units
6 3.5mm 1 Cable Mount Female Screw Terminal Block 10.5A Straight Green 300 V ac - 3611 Polyamide
RS Stock No. 733-0850
Mfr. Part No.BLZ 5.08/12/180 SN B -1527410000
BrandWeidmuller
HK$106.75
Each (In a Pack of 5)
units
12 5.08mm 1 Cable Mount Female Screw Plug 19A Straight Black 400 V - BL 5.08 PBT
RS Stock No. 180-7638
Mfr. Part No.231-303/026-000
BrandWago
HK$15.09
Each (In a Pack of 10)
units
1 5.08mm 3 - - Spring Cage - 16A - - 250 V - MCS-MIDI Classic -
RS Stock No. 739-3876
Mfr. Part No.BCZ 3.81/08/180 SN BK BX - 1792820000
HK$63.758
Each (In a Pack of 5)
units
8 3.81mm 1 Cable Mount Female Screw Plug 17.5A Straight Black 320 V - BC 3.81 Nylon
RS Stock No. 897-1159
BrandRS PRO
HK$2.69
Each (In a Pack of 10)
units
2 5mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - Polyamide
RS Stock No. 802-9043
Mfr. Part No.1826283
HK$22.93
Each
units
2 5.08mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - SMSTB 2.5/2-ST-5.08 Polyamide
RS Stock No. 790-0957
BrandRS PRO
HK$31.92
Each
units
12 3.81mm 1 Through Hole Female Screw PCB Terminal Block 8A Straight Green 300 V - - Polyamide
RS Stock No. 164-5784
Mfr. Part No.284507-2
HK$7.41
Each (In a Bag of 300)
units
2 3.81mm 1 Cable Mount Male Screw Plug 11A Straight Green 300 V - Buchanan Nylon
RS Stock No. 172-2867
Mfr. Part No.BCZ 3.81/08/180 SN BK BX - 1792820000
HK$46.38
Each (In a Box of 50)
units
8 3.81mm 1 Cable Mount Female Screw Plug 17.5A Straight Black 320 V - BC 3.81 Nylon
RS Stock No. 790-0708
BrandRS PRO
HK$15.702
Each (In a Pack of 5)
units
4 5.08mm 1 Cable Mount Female Screw Plug 16A Straight Green 300 V - - Polyamide
RS Stock No. 897-0998
BrandRS PRO
HK$3.31
Each (In a Pack of 10)
units
2 3.5mm 1 Through Hole Female Screw Plug 10A Right Angle Green 200 V - - Polyamide
RS Stock No. 290-1315
Mfr. Part No.1725753
HK$79.938
Each (In a Pack of 5)
units
12 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 63 V - MPT 0.5/12-2.54 Nylon
RS Stock No. 525-5390
Mfr. Part No.ML-50-S1BYF7
BrandNEUTRAL
HK$31.80
Each
units
7 10.16mm 1 Through Hole Male Solder - 15A Straight Black 250 V - ML-50-S1BYF PBT
RS Stock No. 525-5463
Mfr. Part No.ML-50-S1BYF20
BrandNEUTRAL
HK$82.10
Each
units
20 10.16mm 1 Through Hole Male Solder - 15A Straight Black 250 V - ML-50-S1BYF PBT
RS Stock No. 887-6899
Mfr. Part No.1850990
HK$272.37
Each (In a Box of 50)
units
16 3.81mm 1 Cable Mount Female Screw Plug 8A Straight Green 320 V - FRONT-MC 1.5/16-STF-3.81 Polyamide, Tin (Contact)
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...