PCB Terminal Blocks

PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space saving and optimisation.


Why use a PCB terminal block?


PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.<


Screw clamps, similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.



...
Read more Read less

Filters

Viewing 1 - 20 of 10379 products
Results per page
Description Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Material
RS Stock No. 804-2636
Mfr. Part No.1829756
HK$18.33
Each
units
2 5mm - Plug-In - Screw Plug 12A - Green 250 V - MSTB 2.5/2-ST BD:1-2 -
RS Stock No. 897-1219
BrandRS PRO
HK$4.069
Each (In a Pack of 10)
units
2 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - Polyamide
RS Stock No. 220-4260
Mfr. Part No.1725656
HK$14.626
Each (In a Pack of 5)
units
2 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/2-2.54 Nylon
RS Stock No. 189-6010
Mfr. Part No.1757019
HK$17.03
Each (In a Pack of 5)
units
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/2-5.08 Nylon
RS Stock No. 220-4305
Mfr. Part No.1725698
HK$41.952
Each (In a Pack of 5)
units
6 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/ 6-2.54 Nylon
RS Stock No. 135-4983
Mfr. Part No.282836-2
HK$2.969
Each (In a Bag of 300)
units
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
RS Stock No. 648-7863
Mfr. Part No.1715789
HK$42.30
Each
units
8 5.08mm 1 Through Hole - Screw PCB Terminal Block 22A Straight Green 250 V - MKDS 1.5/ 8-5.08 Polyamide
RS Stock No. 361-7667
Mfr. Part No.282836-2
HK$7.468
Each (In a Pack of 5)
units
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
RS Stock No. 825-0701
Mfr. Part No.691351500004
HK$22.03
Each
units
4 5.08mm 1 Cable Mount Female Screw Plug 20A Straight Green 300 V ac - 351 Polyamide
RS Stock No. 821-2497
Mfr. Part No.284507-4
HK$25.24
Each
units
4 3.81mm 1 Through Hole Male Screw Plug 11A Straight Green 300 V ac - Buchanan Nylon
RS Stock No. 121-6822
Mfr. Part No.691351500004
HK$16.26
Each (In a Box of 180)
units
4 5.08mm 1 Cable Mount Female Screw Terminal Block 20A Straight Green 300 V ac - 351 Polyamide
RS Stock No. 897-1089
BrandRS PRO
HK$6.345
Each (In a Pack of 10)
units
3 3.81mm 1 Through Hole Female Screw Plug 8A Straight Green 125 V - - Polyamide
RS Stock No. 802-4966
Mfr. Part No.1754465
HK$26.26
Each
units
3 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/3-ST Polyamide
RS Stock No. 163-5408
Mfr. Part No.691361300008
HK$32.77
Each (In a Box of 120)
units
8 3.81mm 1 Cable Mount Female Screw Plug 10.5A Straight Green 300 V ac - 361 Polyamide
RS Stock No. 897-1222
BrandRS PRO
HK$14.14
Each (In a Pack of 5)
units
7 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - Polyamide
RS Stock No. 170-3808
Mfr. Part No.1754465
HK$22.16
Each (In a Box of 100)
units
3 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/ 3-ST Polyamide
RS Stock No. 825-0846
Mfr. Part No.691361300008
HK$42.36
Each
units
8 3.81mm 1 Cable Mount Female Screw Plug 10.5A Straight Green 300 V ac - 361 Polyamide
RS Stock No. 790-0705
BrandRS PRO
HK$12.046
Each (In a Pack of 5)
units
3 5.08mm 1 Cable Mount Female Screw Plug 16A Straight Green 300 V - - Polyamide
RS Stock No. 164-8905
Mfr. Part No.282834-2
HK$4.11
Each (In a Bag of 300)
units
2 2.54mm 1 Through Hole Male Screw PCB Terminal Block 10A Straight Green 150 V ac - Buchanan Nylon
RS Stock No. 172-2637
Mfr. Part No.1526460000
BrandWeidmuller
HK$13.484
Each (In a Box of 100)
units
2 5.08mm 1 Cable Mount Female Screw Plug 19A Straight Orange 400 V - BL 5.08 PBT
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...