PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 61 - 80 of 5476 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 766-6622
Mfr. Part No.CES-108-01-T-D
BrandSamtec
HK$12.02
Each
units
16 2 2.54mm Board to Board Through Hole Straight - - Through Hole 1A 333 V ac CES - Phosphor Bronze
RS Stock No. 906-0821
Mfr. Part No.5-104550-7
HK$90.18
Each
units
60 2 1.27mm Board to Board PCB Mount Vertical - - Solder 1A 500 V ac AMPMODU System 50 - Phosphor Bronze
RS Stock No. 718-9591
Mfr. Part No.175506-2
HK$25.33
Each
units
6 1 2.5mm Wire to Board, Wire to Wire Through Hole Right Angle - - Solder 8A - MULTILOCK 040 - Brass
RS Stock No. 251-8244
BrandRS PRO
HK$16.006
Each (In a Pack of 10)
units
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 173-1101
Mfr. Part No.M20-6102045
BrandHARWIN
HK$26.927
Each (In a Tube of 11)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS Stock No. 673-7553
Mfr. Part No.76341-306LF
HK$6.32
Each (In a Pack of 5)
units
6 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 230-4893
Mfr. Part No.613045156622
HK$36.85
Each
units
45 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
RS Stock No. 509-2896
Mfr. Part No.2-215297-0
HK$21.789
Each (In a Pack of 10)
units
20 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS Stock No. 251-4365
BrandRS PRO
HK$29.152
Each (In a Pack of 5)
units
40 2 1.27mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 908-3445
Mfr. Part No.SMS3GE3
BrandSouriau
HK$37.058
Each (In a Pack of 5)
units
3 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V ac SMS - Copper Alloy
RS Stock No. 337-0683
Mfr. Part No.DF1E-2S-2.5C
BrandHirose
HK$70.76
1 Bag of 100
Bag(s)
2 1 2.5mm Wire to Board, Wire to Wire Cable Mount Straight - - Crimp 3A 250 V ac DF1E - Phosphor Copper
RS Stock No. 161-4420
Mfr. Part No.175506-2
HK$17.902
Each (In a Tray of 200)
units
6 1 2.5mm Wire to Board, Wire to Wire Through Hole Right Angle - - Solder 8A - MULTILOCK 040 - Brass
RS Stock No. 605-8819
Mfr. Part No.M22-7130842
BrandHARWIN
HK$11.078
Each (In a Pack of 5)
units
8 1 2mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 605-8774
Mfr. Part No.M22-7132042
BrandHARWIN
HK$15.76
Each (In a Pack of 5)
units
20 1 2mm Socket Strip Through Hole Straight - - Solder 1A 500 V ac - - Phosphor Bronze
RS Stock No. 361-6692
Mfr. Part No.5177983-3
HK$34.12
Each
units
80 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS Stock No. 251-4321
BrandRS PRO
HK$21.158
Each (In a Pack of 5)
units
32 1 1.27mm Board to Board Through Hole Straight - - Solder 1A - W534811SA - Phosphor Bronze
RS Stock No. 749-4938
Mfr. Part No.36310-3200-008
Brand3M
HK$67.10
Each
units
- - - - Cable Mount Straight - - Solder - - 363 - Copper Alloy
RS Stock No. 173-1078
Mfr. Part No.M22-7132542
BrandHARWIN
HK$20.735
Each (In a Tube of 24)
units
25 1 2mm Socket Strip Through Hole Straight - - Solder 1A 500 V ac - - Phosphor Bronze
RS Stock No. 173-1001
Mfr. Part No.M22-7130842
BrandHARWIN
HK$6.369
Each (In a Tube of 74)
units
8 1 2mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 251-8200
BrandRS PRO
HK$4.709
Each (In a Pack of 10)
units
5 1 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
Related Products
In-line manifold-mounted pilot-operated spool valves. Compact size G1/8 ...
Description:
In-line manifold-mounted pilot-operated spool valves. Compact size G1/8 and G1/4 Inlet-exhaust manifold facility Fast response, high flow Integrated mounting holes Wear compensating seal system.
Modular with orientable solenoid coils and plugs for ...
Description:
Modular with orientable solenoid coils and plugs for easy installation. Choice of solenoid coils, ordered separatelyCaptive ’O’ ring soft seal, spool valve designElectrical connection 22mm ind stdProtection rating IP65Zinc die cast bodyAluminium/glass filled nylon end capsNitrile seals.
Extensive range of power consumption and flow rate ...
Description:
Extensive range of power consumption and flow rate optionsG 1/ 8, G 1/ 4 and 7mm interface portingStandard exhaust diffuserDIN 43650 Form A electrical connection, connector plug must be ordered separatelyProtection rating IP65, with connector plugGlass reinforced removable nylon coil ...
3/2, 5/2 or 5/3 mini distributors for fitting ...
Description:
3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.Stock numbers 302-6291 and 302-6308 fit onto manifolds only.Monostable, bistable, closed centre or open centre versions.Available in 3 different sizes: M5, G1/8" or G1/4".