PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 41 - 60 of 5488 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 605-8724
Mfr. Part No.M22-7142042
BrandHARWIN
HK$33.516
Each (In a Pack of 5)
units
40 2 2mm Socket Strip Through Hole Straight - - Solder 1A 500 V ac - - Phosphor Bronze
RS Stock No. 614-8940
Mfr. Part No.5134-B7A2 PL
Brand3M
HK$85.57
Each
units
34 2 2.54mm Board to Board Through Hole Right Angle - - Solder 1A - 5100 - Copper Alloy
RS Stock No. 718-9810
Mfr. Part No.1-215079-8
HK$8.01
Each
units
18 2 1.27mm Board to Board, Ribbon-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 173-1086
Mfr. Part No.M20-6112045
BrandHARWIN
HK$31.831
Each (In a Tube of 11)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS Stock No. 122-4751
Mfr. Part No.M50-3150542
BrandHARWIN
HK$9.415
Each (In a Tube of 90)
units
10 2 1.27mm Socket Strip Surface Mount Straight - - Solder - - - - Phosphor Bronze
RS Stock No. 511-272
Mfr. Part No.M80-8401745
BrandHARWIN
HK$77.16
Each
units
17 1 2mm Datamate Through Hole Straight - - Solder - - - - -
RS Stock No. 767-9066
Mfr. Part No.SFM-105-02-L-D
BrandSamtec
HK$21.99
Each
units
10 2 1.27mm Board to Board Surface Mount Straight - - Solder 5A 350 V ac SFM - Beryllium Copper
RS Stock No. 173-1125
Mfr. Part No.M22-7142042
BrandHARWIN
HK$33.072
Each (In a Tube of 15)
units
40 2 2mm Socket Strip Through Hole Straight - - Solder 1A 500 V ac - - Phosphor Bronze
RS Stock No. 681-0730
Mfr. Part No.M50-3150542
BrandHARWIN
HK$18.29
Each
units
10 2 1.27mm Socket Strip Surface Mount Straight - - Solder - - - - Phosphor Bronze
RS Stock No. 366-1721
Mfr. Part No.7-188275-4
HK$6.362
Each (In a Pack of 5)
units
4 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 881-0076
Mfr. Part No.1809908
HK$1,206.17
1 Box of 50
Box(es)
3 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBR 2.5/ 3-STF-7.62 EX - Tin
RS Stock No. 251-8238
BrandRS PRO
HK$11.572
Each (In a Pack of 10)
units
16 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 122-1681
Mfr. Part No.FX15S-41S-0.5SH
BrandHirose
HK$9,847.19
1 Reel of 1000
Reel(s)
41 1 0.5mm Wire to Board Surface Mount Right Angle - - Solder 500mA 100 V ac FX15 - Phosphor Bronze
RS Stock No. 605-8768
Mfr. Part No.M22-7132542
BrandHARWIN
HK$21.54
Each (In a Pack of 5)
units
25 1 2mm Socket Strip Through Hole Straight - - Solder 1A 500 V ac - - Phosphor Bronze
RS Stock No. 164-8624
Mfr. Part No.350431-1
HK$3.31
Each (In a Bag of 100)
units
6 - 6.35mm Power Through Hole Straight - - Solder 19A 600 V ac Universal MATE-N-LOK - Phosphor Bronze
RS Stock No. 673-7553
Mfr. Part No.76341-306LF
HK$6.32
Each (In a Pack of 5)
units
6 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 767-9606
Mfr. Part No.SQT-106-01-L-S
BrandSamtec
HK$12.79
Each
units
6 1 2mm Board to Board Through Hole Straight - - Solder 5.5A 450 V ac SQT - Phosphor Bronze
RS Stock No. 251-4365
BrandRS PRO
HK$29.152
Each (In a Pack of 5)
units
40 2 1.27mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 605-8774
Mfr. Part No.M22-7132042
BrandHARWIN
HK$15.76
Each (In a Pack of 5)
units
20 1 2mm Socket Strip Through Hole Straight - - Solder 1A 500 V ac - - Phosphor Bronze
RS Stock No. 251-4321
BrandRS PRO
HK$21.158
Each (In a Pack of 5)
units
32 1 1.27mm Board to Board Through Hole Straight - - Solder 1A - W534811SA - Phosphor Bronze
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...