PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 21 - 40 of 5476 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 764-4452
Mfr. Part No.DF11-10DS-2DSA(06)
BrandHirose
HK$13.502
Each (In a Bag of 5)
units
10 2 2mm Wire to Board Through Hole Straight - - Solder 2A 250 V ac DF11 - Phosphor Copper
RS Stock No. 767-9420
Mfr. Part No.SLW-108-01-G-D
BrandSamtec
HK$21.87
Each
units
16 2 2.54mm Board to Board Through Hole Straight - - Solder 7.1A 550 V ac SLW - Phosphor Bronze
RS Stock No. 173-1116
Mfr. Part No.M20-6113245
BrandHARWIN
HK$31.244
Each (In a Tube of 7)
units
64 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS Stock No. 729-3874
Mfr. Part No.FX2-100S-1.27DSL(71)
BrandHirose
HK$54.37
Each
units
100 2 1.27mm Board to Board Through Hole Right Angle - - Solder 500mA 125 V ac FX2 - Phosphor Bronze
RS Stock No. 166-5001
Mfr. Part No.DF11-10DS-2DSA(06)
BrandHirose
HK$10.919
Each (In a Pack of 100)
units
10 2 2mm Wire to Board Through Hole Straight - - Solder 2A 250 V ac DF11 - Phosphor Copper
RS Stock No. 173-1065
Mfr. Part No.M20-7823646
BrandHARWIN
HK$18.267
Each (In a Tube of 6)
units
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV - - Phosphor Bronze
RS Stock No. 764-4938
Mfr. Part No.DF3-10S-2DSA(25)
BrandHirose
HK$9.524
Each (In a Bag of 5)
units
10 1 2mm Board to Board Through Hole Straight - - Solder 3A 250 V ac DF3 - Copper Alloy
RS Stock No. 164-8869
Mfr. Part No.2013595-1
HK$42.54
Each (In a Tray of 50)
units
8 - - Modular Plug Cable Mount Straight - - - 500mA 30 V - - Copper Alloy
RS Stock No. 608-2519
Mfr. Part No.FX2-100S-1.27DS(71)
BrandHirose
HK$49.59
Each
units
100 2 1.27mm Board to Board Through Hole Right Angle - - Solder 500mA 125 V ac FX2 - Phosphor Bronze
RS Stock No. 251-8238
BrandRS PRO
HK$11.572
Each (In a Pack of 10)
units
16 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 614-8940
Mfr. Part No.5134-B7A2 PL
Brand3M
HK$85.57
Each
units
34 2 2.54mm Board to Board Through Hole Right Angle - - Solder 1A - 5100 - Copper Alloy
RS Stock No. 720-6491
Mfr. Part No.54363-0289
BrandMolex
HK$12.042
Each (In a Pack of 5)
units
20 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V ac/dc SlimStack - Copper Alloy
RS Stock No. 767-9066
Mfr. Part No.SFM-105-02-L-D
BrandSamtec
HK$21.99
Each
units
10 2 1.27mm Board to Board Surface Mount Straight - - Solder 5A 350 V ac SFM - Beryllium Copper
RS Stock No. 703-9673
Mfr. Part No.2013595-1
HK$38.31
Each
units
8 - - Modular Plug Cable Mount Straight - - - 500mA 30 V - - Copper Alloy
RS Stock No. 173-1125
Mfr. Part No.M22-7142042
BrandHARWIN
HK$33.072
Each (In a Tube of 15)
units
40 2 2mm Socket Strip Through Hole Straight - - Solder 1A 500 V ac - - Phosphor Bronze
RS Stock No. 859-9965
Mfr. Part No.66951-020LF
HK$31.13
Each
units
20 1 2.54mm Board to Board Through Hole Straight - - Solder 2 (Full Load) A, 3 A - - - Brass
RS Stock No. 718-9810
Mfr. Part No.1-215079-8
HK$8.01
Each
units
18 2 1.27mm Board to Board, Ribbon-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 251-8171
BrandRS PRO
HK$1.028
Each (In a Pack of 10)
units
2 1 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 135-4985
Mfr. Part No.7-188275-4
HK$3.865
Each (On a Reel of 900)
units
4 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 173-1150
Mfr. Part No.M80-8401745
BrandHARWIN
HK$53.168
Each (In a Tube of 6)
units
17 1 2mm Datamate Through Hole Straight - - Solder - - - - -