PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 431 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 179-6553
Mfr. Part No.54363-0289-TR625
BrandMolex
HK$12.41
Each (On a Reel of 625)
units
20 2 0.5mm PCB Receptacle Surface Mount Vertical - 2mm Solder 500mA 50 Vrms ac/dc - - Phosphor Bronze
RS Stock No. 660-1097
Mfr. Part No.502386-0570
BrandMolex
HK$4.913
Each (In a Pack of 10)
units
5 1 1.25mm Wire to Board Surface Mount Right Angle - - Solder 1A 50 V ac/dc CLIK-Mate - Copper Alloy
RS Stock No. 670-3225
Mfr. Part No.38-00-1440
BrandMolex
HK$38.85
Each (In a Pack of 10)
units
20 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Phosphor Bronze
RS Stock No. 179-6600
Mfr. Part No.52991-0708-TR750
BrandMolex
HK$29.26
Each (On a Reel of 750)
units
70 2 0.5mm PCB Receptacle Surface Mount Vertical - - Solder 500mA 50 V - - Phosphor Bronze
RS Stock No. 167-6391
Mfr. Part No.54722-0164
BrandMolex
HK$6.782
Each (On a Reel of 3000)
units
16 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze
RS Stock No. 670-2531
Mfr. Part No.52991-0708
BrandMolex
HK$43.73
Each (In a Pack of 5)
units
70 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze
RS Stock No. 296-5167
Mfr. Part No.38-00-1340
BrandMolex
HK$17.984
Each (In a Pack of 5)
units
10 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 2.5A 250 V KK 254 - Phosphor Bronze
RS Stock No. 167-1662
Mfr. Part No.52991-0708
BrandMolex
HK$23.448
Each (On a Reel of 3000)
units
70 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze
RS Stock No. 850-7304
Mfr. Part No.504618-3010
BrandMolex
HK$8.81
Each (In a Pack of 10)
units
30 2 0.35mm Board to Board Surface Mount Straight - - Solder 300mA 50 V SlimStack - Copper Alloy
RS Stock No. 167-6432
Mfr. Part No.502494-0670
BrandMolex
HK$3.46
Each (On a Reel of 950)
units
6 1 2mm Wire to Board Surface Mount Right Angle - - Solder 3A 250 Vrms ac/dc CLIK-Mate - Copper Alloy
RS Stock No. 161-9547
Mfr. Part No.54102-0404
BrandMolex
HK$10.038
Each (On a Reel of 3000)
units
40 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze
RS Stock No. 908-0991
Mfr. Part No.104238-0110
BrandMolex
HK$4.437
Each (In a Pack of 10)
units
1 1 - Wire to Board Surface Mount Right Angle - - Solder 3A 160 V ac/dc Mini Lite-Trap - Copper Alloy
RS Stock No. 821-6121
Mfr. Part No.87568-1493
BrandMolex
HK$22.03
Each
units
14 2 2mm Wire to Board Surface Mount Straight - - IDT 1A 125 V Milli-Grid - Copper Alloy
RS Stock No. 167-1658
Mfr. Part No.502382-0570
BrandMolex
HK$2.761
Each (On a Reel of 1400)
units
5 1 1.25mm Wire to Board Surface Mount Straight - - Solder 1A 50 V ac/dc CLIK-Mate - Copper Alloy
RS Stock No. 670-2471
Mfr. Part No.52465-2671
BrandMolex
HK$19.08
Each (In a Pack of 5)
units
26 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 50 V ac - - Phosphor Bronze
RS Stock No. 179-6544
Mfr. Part No.54722-0164-TR750
BrandMolex
HK$9.67
Each (On a Reel of 750)
units
16 2 0.5mm PCB Receptacle Surface Mount Vertical - 1.5mm Solder 500mA 50 V - - Phosphor Bronze
RS Stock No. 720-6479
Mfr. Part No.54102-0404
BrandMolex
HK$19.85
Each (In a Pack of 5)
units
40 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze
RS Stock No. 904-8187
Mfr. Part No.502494-0670
BrandMolex
HK$7.056
Each (In a Pack of 5)
units
6 1 2mm Wire to Board Surface Mount Right Angle - - Solder 3A 250 Vrms ac/dc CLIK-Mate - Copper Alloy
RS Stock No. 167-6269
Mfr. Part No.104238-0110
BrandMolex
HK$1.774
Each (On a Reel of 3500)
units
1 1 - Wire to Board Surface Mount Right Angle - - Solder 3A 160 V ac/dc Mini Lite-Trap - Copper Alloy
RS Stock No. 720-6511
Mfr. Part No.54722-0164
BrandMolex
HK$14.12
Each (In a Pack of 5)
units
16 2 0.5mm Board to Board Surface Mount Straight - - Solder 500mA 50 V SlimStack - Phosphor Bronze