PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 664 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 366-1787
Mfr. Part No.8-188275-6
HK$22.814
Each (In a Pack of 5)
units
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 162-1656
Mfr. Part No.8-188275-6
HK$12.916
Each (On a Reel of 900)
units
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 161-4116
Mfr. Part No.5177983-6
HK$74.53
Each (In a Tube of 7)
units
140 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS Stock No. 361-6737
Mfr. Part No.5177983-6
HK$74.53
Each
units
140 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS Stock No. 366-1721
Mfr. Part No.7-188275-4
HK$6.93
Each (In a Pack of 5)
units
4 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 718-9810
Mfr. Part No.1-215079-8
HK$12.07
Each
units
18 2 1.27mm Board to Board, Ribbon-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
New
RS Stock No. 191-8323
Mfr. Part No.1-215079-8
HK$5.546
Each (On a Reel of 2500)
units
18 2 1.27mm Board to Board Through Hole Vertical - - Solder 1A 100 V dc - - Phosphor Bronze
RS Stock No. 135-4985
Mfr. Part No.7-188275-4
HK$3.865
Each (On a Reel of 900)
units
4 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 161-4524
Mfr. Part No.5-104550-7
HK$93.19
Each (In a Tube of 11)
units
60 2 1.27mm Board to Board PCB Mount Vertical - - Solder 1A 500 V ac AMPMODU System 50 - Phosphor Bronze
RS Stock No. 366-1759
Mfr. Part No.8-188275-0
HK$16.60
Each (In a Pack of 5)
units
10 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 172-8126
Mfr. Part No.5177983-3
HK$31.06
Each (In a Tube of 12)
units
80 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS Stock No. 906-0821
Mfr. Part No.5-104550-7
HK$102.51
Each
units
60 2 1.27mm Board to Board PCB Mount Vertical - - Solder 1A 500 V ac AMPMODU System 50 - Phosphor Bronze
RS Stock No. 135-4988
Mfr. Part No.8-188275-0
HK$9.16
Each (On a Reel of 900)
units
10 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 718-9591
Mfr. Part No.175506-2
HK$25.33
Each
units
6 1 2.5mm Wire to Board, Wire to Wire Through Hole Right Angle - - Solder 8A - MULTILOCK 040 - Brass
RS Stock No. 161-4420
Mfr. Part No.175506-2
HK$17.902
Each (In a Tray of 200)
units
6 1 2.5mm Wire to Board, Wire to Wire Through Hole Right Angle - - Solder 8A - MULTILOCK 040 - Brass
RS Stock No. 164-8624
Mfr. Part No.350431-1
HK$4.47
Each (In a Bag of 100)
units
6 - 6.35mm Power Through Hole Straight - - Solder 19A 600 V ac Universal MATE-N-LOK - Phosphor Bronze
RS Stock No. 509-2896
Mfr. Part No.2-215297-0
HK$43.64
Each (In a Pack of 10)
units
20 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A - AMPMODU HV100 - Phosphor Bronze
RS Stock No. 849-035
Mfr. Part No.350431-1
HK$6.16
Each
units
6 - 6.35mm Power Through Hole Straight - - Solder 19A 600 V ac Universal MATE-N-LOK - Phosphor Bronze
RS Stock No. 361-6692
Mfr. Part No.5177983-3
HK$37.05
Each
units
80 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS Stock No. 164-8367
Mfr. Part No.2834006-2
HK$3.146
Each (On a Reel of 800)
units
2 1 4mm Wire to Board Surface Mount Straight - - Solder 6A 400 V ac - - Copper Alloy