PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 6370 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 765-5733
Mfr. Part No.SSW-110-02-G-D
BrandSamtec
HK$25.84
Each
units
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 162-1656
Mfr. Part No.8-188275-6
HK$12.916
Each (On a Reel of 900)
units
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 366-1787
Mfr. Part No.8-188275-6
HK$22.814
Each (In a Pack of 5)
units
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 673-7382
Mfr. Part No.89898-304LF
HK$16.398
Each (In a Pack of 5)
units
8 2 2.54mm Socket Strip Surface Mount Straight - - Solder 3A 1 kV ac - - Phosphor Bronze
RS Stock No. 113-8593
Mfr. Part No.A-BL254-DG-G40D
HK$13.854
Each (In a Tray of 80)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS Stock No. 170-8708
Mfr. Part No.89898-304LF
HK$12.41
Each (In a Pack of 100)
units
8 2 2.54mm Socket Strip Surface Mount Straight - - Solder 3A 1 kV ac - - Phosphor Bronze
RS Stock No. 674-2369
Mfr. Part No.A-BL254-DG-G40D
HK$21.988
Each (In a Pack of 5)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS Stock No. 251-8222
BrandRS PRO
HK$9.759
Each (In a Pack of 10)
units
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 251-8193
BrandRS PRO
HK$4.92
Each (In a Pack of 10)
units
4 1 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 765-5727
Mfr. Part No.SSW-110-01-G-D
BrandSamtec
HK$24.99
Each
units
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Phosphor Bronze
RS Stock No. 124-7407
Mfr. Part No.QSE-060-01-L-D-A
BrandSamtec
HK$72.91
Each (In a Tray of 42)
units
120 2 0.8mm Socket Strip Surface Mount Straight - - Solder 2A 225 V ac QSE - Phosphor Bronze
RS Stock No. 159-650
Mfr. Part No.QSE-060-01-L-D-A
BrandSamtec
HK$79.73
Each
units
120 2 0.8mm Socket Strip Surface Mount Straight - - Solder 2A 225 V ac QSE - Phosphor Bronze
RS Stock No. 173-1116
Mfr. Part No.M20-6113245
BrandHARWIN
HK$52.88
Each (In a Tube of 7)
units
64 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS Stock No. 254-6211
Mfr. Part No.ESQT-130-02-G-Q-368
BrandSamtec
HK$236.13
Each
units
120 4 2mm Board to Board Through Hole Straight - - Solder 2A - ESQT - Phosphor Bronze
RS Stock No. 166-5001
Mfr. Part No.DF11-10DS-2DSA(06)
BrandHirose
HK$11.04
Each (In a Pack of 100)
units
10 2 2mm Wire to Board Through Hole Straight - - Solder 2A 250 V ac DF11 - Phosphor Copper
RS Stock No. 767-8704
Mfr. Part No.QSH-060-01-L-D-A
BrandSamtec
HK$78.16
Each
units
120 2 0.5mm Board to Board Surface Mount Straight - - Solder 1A 125 V ac QSH - Phosphor Bronze
RS Stock No. 488-1724
Mfr. Part No.M20-7823646
BrandHARWIN
HK$23.98
Each (In a Pack of 2)
units
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV - - Phosphor Bronze
RS Stock No. 764-4452
Mfr. Part No.DF11-10DS-2DSA(06)
BrandHirose
HK$14.544
Each (In a Bag of 5)
units
10 2 2mm Wire to Board Through Hole Straight - - Solder 2A 250 V ac DF11 - Phosphor Copper
RS Stock No. 361-6737
Mfr. Part No.5177983-6
HK$74.53
Each
units
140 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS Stock No. 767-9420
Mfr. Part No.SLW-108-01-G-D
BrandSamtec
HK$22.50
Each
units
16 2 2.54mm Board to Board Through Hole Straight - - Solder 7.1A 550 V ac SLW - Phosphor Bronze
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...