PCB Connector Kits

PCB connector kits contain the elements needed to create electrical connections on printed circuit boards. The kits include different types of connection, such as jumper wires or crimps, and sometimes the PCB housing as well. They are often used to test out different circuit configurations to see what works best for your needs.

What are PCB connector kits used for?

PCB connector kits contain a number of connections, and these can then be connected to the printed circuit board using thePCB housing. They have a range of applications, which can be as diverse military and aerospace applications or as simple as creating prototypes in a workshop.

Types of PCB connector kits

PCB connector kits differ mainly in the types of connection they contain. The connections may be male or female, and can utilise different methods of connection, such as crimping or soldering. They usually do not contain the tools needed to do the connecting, for example crimping tools.


...
Read more Read less

Filters

Viewing 41 - 44 of 44 products
Results per page
Description Price Kit Type Kit Contents Series Series Number
RS Stock No. 105-9873
BrandRS PRO
HK$178.16
Each
units
Jump Wire Set Jump Wire x 350 RS PRO -
RS Stock No. 723-9050
Mfr. Part No.76650-3009
BrandMolex
HK$2,565.36
1 Kit
Kit(s)
- - - -
RS Stock No. 511-402
Mfr. Part No.M80-8980505
BrandHARWIN
HK$24.30
Each
units
Connector Kit Crimps, 5 way SIL Female Shell Datamate M80
RS Stock No. 511-204
Mfr. Part No.M80-8890805
BrandHARWIN
HK$33.98
Each
units
Connector Kit Crimps, 8 way DIL Female Shell Datamate M80
Related Products
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Advanced High-Speed (low-voltage) CMOS LogicOperating Voltage Range: 2.0 ...
Description:
Advanced High-Speed (low-voltage) CMOS LogicOperating Voltage Range: 2.0 to 3.6V5V tolerant inputs & outputs.
The HT82K628A is a keyboard encoder designed for ...
Description:
The HT82K628A is a keyboard encoder designed for IBM PC/AT, IBM PS/2 compatible machines. It accepts keyboard inputs and provides a 16-character first-in-first-out buffer in which data is stored.The HT82K629A can function both in USB and PS2 interface environment.
The 74HC74 and 74HCT74 are dual positive edge ...
Description:
The 74HC74 and 74HCT74 are dual positive edge triggered D-type flip-flop. They have individual data (nD), clock (nCP), set (nSD) and reset (nRD) inputs, and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold ...