PCB connector kits contain the elements needed to create electrical connections on printed circuit boards. The kits include different types of connection, such as jumper wires or crimps, and sometimes the PCB housing as well. They are often used to test out different circuit configurations to see what works best for your needs.
What are PCB connector kits used for?
PCB connector kits contain a number of connections, and these can then be connected to the printed circuit board using thePCB housing. They have a range of applications, which can be as diverse military and aerospace applications or as simple as creating prototypes in a workshop.
Types of PCB connector kits
PCB connector kits differ mainly in the types of connection they contain. The connections may be male or female, and can utilise different methods of connection, such as crimping or soldering. They usually do not contain the tools needed to do the connecting, for example crimping tools.
Description:
PushPull bulkhead mounted housing with HARTING PushPull technologyCompact,
space-saving design for device integration of RJ45-, USB-, Signal- or Power-pcb femaleHigh packing density (spacing 27 x 21 mm).
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant
1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
Description:
19" rack mount unit 1 HU with 24
RJ45 jacks assembled on one common PCBNo special tooling required for mounting of cover (shielded type)Printed circuit board is mounted horizontallyGrounding using the enclosed earth connection cable (shielded types)360° shielding can be ...
Description:
Category 3 right angle SMT RJ11, RJ12 and
RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated ...