PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Read more Read less

Filters

Viewing 81 - 100 of 6501 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS Stock No. 490-6384
Mfr. Part No.ELP-02V
BrandJST
HK$1.522
Each (In a Pack of 10)
units
2 1 4.5mm Male Cable Mount EL 4.5 mm Disconnectable Crimp Wire-to-Wire Connector Straight 10.3mm 5.8mm - Nylon - -
RS Stock No. 712-1359
Mfr. Part No.1-174921-1
HK$11.652
Each (In a Pack of 5)
units
3 1 3.5mm Male - MULTILOCK 070 - Straight 13.9mm - - PBT - -
RS Stock No. 687-7932
Mfr. Part No.22-01-1102
BrandMolex
HK$4.214
Each (In a Pack of 10)
units
10 1 2.5mm Female Cable Mount KK KK Wire-to-Board Connector Straight 25.5mm 6.6mm - Nylon - -
RS Stock No. 172-4854
Mfr. Part No.GHR-04V-S
BrandJST
HK$0.426
Each (In a Bag of 3000)
units
4 1 1.25mm - Cable Mount GH Board-In Connector, Crimp Connector Right Angle, Straight 6.25mm 4.15mm - PBT - -
RS Stock No. 670-4155
Mfr. Part No.87439-0200
BrandMolex
HK$1.068
Each (In a Pack of 10)
units
2 1 1.5mm Female Cable Mount Pico-SPOX Pico-SPOX Wire-to-Board Connector Straight 4.1mm 3.35mm - Nylon - -
RS Stock No. 170-8731
Mfr. Part No.65239-004LF
HK$2.176
Each (In a Bag of 1000)
units
8 2 2.54mm Female Cable Mount DUBOX - Straight 10.08mm 6.59mm - Thermoplastic - -
RS Stock No. 910-6882
Mfr. Part No.502351-1500
BrandMolex
HK$3.26
Each (In a Pack of 10)
units
15 1 2mm Female Cable Mount DuraClik 50212 2.00mm Pitch Crimp Terminal AWG 24-30, 56161 2.00mm Pitch Crimp Terminal AWG 22-26, 560085 DuraClik Crimp Terminal AWG 22-26 Straight 32.1mm 6.2mm - PBT - -
RS Stock No. 172-4885
Mfr. Part No.3P-SDN
BrandJST
HK$0.535
Each (In a Bag of 1000)
units
3 1 3.96mm Male PCB Mount SDN SDN Series Board-In Crimp Style Connector Straight 12.92mm 6.2mm - Polyamide - -
RS Stock No. 532-412
Mfr. Part No.281839-4
HK$4.939
Each (In a Pack of 10)
units
8 2 2.54mm Female Cable Mount AMPMODU HE13/HE14 Modular Headers and Plug to IEC 60603-8 Series Straight 10.16mm 7.62mm - Glass Fibre Reinforced PET - -
RS Stock No. 319-1496
Mfr. Part No.5557-04R
BrandMolex
HK$1.848
Each (In a Pack of 10)
units
4 2 4.2mm Female Cable Mount 5557 Mini-Fit Jr. Receptacle Straight 9.6mm 15.1mm - Nylon - -
RS Stock No. 483-8679
Mfr. Part No.172160-1
HK$7.634
Each (In a Pack of 5)
units
6 2 4.2mm Female Cable Mount Mini-Universal MATE-N-LOK Wire-to-Board Connector Straight 22mm 11.8mm - Nylon - -
RS Stock No. 163-9978
Mfr. Part No.2822363-1
HK$6.745
Each (In a Bag of 100)
units
2 1 5mm Male - Econoseal J Mk II Sensor Connector Straight 22mm 24mm - PBT - -
RS Stock No. 820-1466
Mfr. Part No.PHR-2
BrandJST
HK$0.66
Each (In a Pack of 10)
units
2 1 2mm Female Cable Mount PHR PH Series Dis-Connectable Crimp Style Connector Straight 2mm 4.5mm - Polyamide - -
RS Stock No. 670-4587
Mfr. Part No.39-01-4032
BrandMolex
HK$2.068
Each (In a Pack of 10)
units
3 1 4.2mm Male Panel Mount Mini-Fit Jr Mini-Fit Jr. Plug Straight 19.2mm 7.4mm - Nylon - -
RS Stock No. 720-1008
Mfr. Part No.174917-6
HK$102.06
Each
units
48 2 - Female Cable Mount MULTILOCK 040/070 Wire-to-Board Connector Right Angle 91.1mm 21.9mm - PBT - -
RS Stock No. 279-9178
Mfr. Part No.51021-0600
BrandMolex
HK$3.94
Each (In a Pack of 5)
units
6 1 1.25mm Female Cable Mount PicoBlade PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector Straight 9.25mm 3.2mm - PBT - -
RS Stock No. 752-1731
Mfr. Part No.GHR-04V-S
BrandJST
HK$1.057
Each (In a Pack of 10)
units
4 1 1.25mm - Cable Mount GH Board-In Connector, Crimp Connector Right Angle, Straight 6.25mm 4.15mm - PBT - -
RS Stock No. 678-3152
Mfr. Part No.50-57-9403
BrandMolex
HK$1.785
Each (In a Pack of 10)
units
3 1 2.54mm Female Panel Mount SL SL Connector Straight 7.62mm 6.58mm - PET - -
RS Stock No. 164-8533
Mfr. Part No.172160-1
HK$4.782
Each (In a Bag of 500)
units
6 2 4.2mm Female - Mini-Universal MATE-N-LOK Wire-to-Board Connector Straight 22mm 11.8mm - Nylon - -
RS Stock No. 495-8981
Mfr. Part No.794617-6
HK$2.646
Each (In a Pack of 10)
units
6 2 3mm Female - Micro MATE-N-LOK Centerline Soft Shell Pin & Socket Connector Straight 10mm 11.7mm - Nylon - -
Related Products
This Twist-n-Mix Glue Gun from 3M is particularly ...
Description:
This Twist-n-Mix Glue Gun from 3M is particularly suited to potting applications within electrical manufacturing environments. The system is made up of an applicator gun, double cartridge body and mixing nozzle so it is extremely easy to use – simply ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
Static mixing nozzles for use with structural adhesive ...
Description:
Static mixing nozzles for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). These static mixing nozzles are designed with a helical mixing baffle, which ensures full mixing. The ends of the mixers can ...
A translucent polyethylene spray applicator ideal for dispensing ...
Description:
A translucent polyethylene spray applicator ideal for dispensing cleaning agentsCan be used with water, IPA and other alcohol based cleaners, acetone, methylene chloride and other solvent based cleanersTrigger is adjustable so as to obtain a steady stream or sprayBottle is ...