PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS Stock No. 804-5499
Mfr. Part No.1934890
HK$10.463
Each (In a Pack of 100)
units
5 1 5mm Female Through Hole PT 1.5/ 5-PVH-5.0 - Straight 25mm 15mm 11.4mm - - -
RS Stock No. 648-6860
Mfr. Part No.2896267
HK$33.29
Each
units
- - - - - BC HBUS DIN Rail Connector - - - - - - -
RS Stock No. 292-9470
Mfr. Part No.1803921
HK$78.21
Each
units
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS Stock No. 292-9420
Mfr. Part No.1803947
HK$47.41
Each
units
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS Stock No. 292-9509
Mfr. Part No.1783740
HK$81.12
Each
units
- - - - Cable Mount KGS-MSTB - - - - - - - -
RS Stock No. 804-5480
Mfr. Part No.1913989
HK$27.47
Each (In a Pack of 50)
units
8 1 3.5mm Male Cable Mount FK-MPT 0.5/ 8-ST-3.5 - Straight 28.5mm 9.5mm 8.5mm - - -
RS Stock No. 292-9442
Mfr. Part No.1803895
HK$66.32
Each
units
- - - - Cable Mount KGG-MSTB 2.5/ 5 - - - - - - - -
RS Stock No. 292-9458
Mfr. Part No.1803905
HK$69.05
Each
units
- - - - Cable Mount KGG-MSTB 2.5/ 6 - - - - - - - -
RS Stock No. 292-9414
Mfr. Part No.1803934
HK$42.01
Each
units
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS Stock No. 804-5540
Mfr. Part No.1984044
HK$11.111
Each (In a Pack of 100)
units
5 1 3.5mm Female Cable Mount PT 1.5/ 5-PVH-3.5 - Straight 17.5mm 14.6mm 11.1mm - - -
RS Stock No. 292-9436
Mfr. Part No.1803882
HK$63.58
Each
units
- - - - Cable Mount KGG-MSTB - - - - - - - -
RS Stock No. 292-9515
Mfr. Part No.1783818
HK$84.46
Each
units
- - - - Cable Mount KGS-MSTB 2.5/12 - - - - - - - -