PCB Connector Housings

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS Stock No. 100-6368
Mfr. Part No.H00032A0942
HK$212.33
Each
units
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 106mm 44.5mm - Metal - -
RS Stock No. 100-6419
Mfr. Part No.B03015A0940
HK$59.89
Each
units
- - - - - B0301 - - 93.6mm 15mm - - - -
RS Stock No. 100-6324
Mfr. Part No.H00031A0957
HK$229.20
Each
units
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 82mm 44.5mm - Metal - -
RS Stock No. 100-6380
Mfr. Part No.B03014A0937
HK$55.75
Each
units
- - - - - B0301 - - 69.6mm 15mm - - - -
RS Stock No. 100-6403
Mfr. Part No.B03015A0939
HK$57.93
Each
units
- - - - - B0301 - - 93.6mm 15mm - - - -
RS Stock No. 100-6318
Mfr. Part No.H00030A0955
HK$199.77
Each
units
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 70mm 44.5mm - Metal - -
RS Stock No. 100-6374
Mfr. Part No.B03014A0936
HK$48.39
Each
units
- - - - - B0301 - - 57.6mm 15mm - - - -
RS Stock No. 100-6346
Mfr. Part No.H00031A0959
HK$196.55
Each
units
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 94mm 44.5mm - Metal - -
RS Stock No. 100-6396
Mfr. Part No.B03014A0938
HK$50.69
Each
units
- - - - - B0301 - - 81.6mm 15mm - - - -
RS Stock No. 100-6352
Mfr. Part No.H00031A0965
HK$195.86
Each
units
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 106mm 44.5mm - Metal - -