PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 81 - 100 of 3374 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 756-1206
Mfr. Part No.1-968855-1
HK$2.255
Each (In a Pack of 25)
units
Female AMP MCP 2.8 Connector Housing AMP MCP 2.8 0.5mm² 1mm² - Tin - Copper Nickel Silicon Alloy - - - - -
RS Stock No. 166-7195
Mfr. Part No.SPH-001T-P0.5L
BrandJST
HK$1,436.64
1 Reel of 8000
Reel(s)
Female PAD Connector Housing SPH 0.13mm² 0.33mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS Stock No. 495-8925
Mfr. Part No.182207-2
HK$101.64
1 Bag of 100
Bag(s)
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.04mm² 0.08mm² Crimp Tin 30AWG Phosphor Bronze 28AWG - - - -
RS Stock No. 673-7685
Mfr. Part No.76347-301LF
HK$0.574
Each (In a Pack of 100)
units
Female DUBOX Connector Housing DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS Stock No. 820-1163
Mfr. Part No.BVH-21T-P1.1
BrandJST
HK$1.119
Each (In a Pack of 100)
units
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ -25°C +85°C
RS Stock No. 170-7033
Mfr. Part No.08-50-0106
BrandMolex
HK$3,115.00
1 Bag of 7000
Bag(s)
Female KK 396 Connector Housing KK 396 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 2478 10mΩ 0°C +50°C
RS Stock No. 670-0264
Mfr. Part No.43030-0008
BrandMolex
HK$1.302
Each (In a Pack of 100)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Gold 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 762-0702
Mfr. Part No.SVH-21T-P1.1
BrandJST
HK$0.347
Each (On a Tape of 100)
units
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 10mΩ -25°C +85°C
RS Stock No. 670-2241
Mfr. Part No.02-09-1117
BrandMolex
HK$0.414
Each (In a Pack of 100)
units
Female STANDARD .093" Connector Housing STANDARD .093" 0.35mm² 0.8mm² Crimp Tin 22AWG Brass 18AWG 1381 10mΩ -40°C +105°C
New
RS Stock No. 190-3913
Mfr. Part No.0460-215-16141
BrandDeutsch
HK$83,476.12
1 Bag of 20000
Bag(s)
Male DT and HD Sealed Connector Housings 0460 - 2mm² Crimp Nickel - Copper Alloy 14AWG - 60mV -55°C +125°C
RS Stock No. 680-2063
Mfr. Part No.282110-1
HK$1.161
Each (In a Pack of 100)
units
Female AMP SUPEREAL 1.5 Connector Housing MINI-MIC 0.75mm² 1.5mm² Crimp Tin 17AWG Phosphor Bronze 15AWG - - - -
RS Stock No. 179-6566
Mfr. Part No.90119-0110-TR5000
BrandMolex
HK$2,588.05
1 Reel of 5000
Reel(s)
Female 90123 C-Grid III Modular Crimp Housing, 90142 C-Grid III Modular Crimp Housing, 90143 C-Grid III Modular Crimp Housing, 90156 C-Grid III Modular Crimp Housing, 90160 C-Grid III Modular Crimp Housing - - - Crimp or Compression Gold, Tin 24AWG Phosphor Bronze 22AWG 90119 - - -
RS Stock No. 135-4963
Mfr. Part No.170365-1
HK$0.585
Each (In a Bag of 300)
units
Female Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.1mm² 0.35mm² Crimp Tin 26AWG Brass 22AWG - 10mΩ -20°C +105°C
RS Stock No. 163-9428
Mfr. Part No.182207-2
HK$0.48
Each (In a Bag of 500)
units
Female AMPMODU MOD II Connector Housing AMPMODU MOD II 0.04mm² 0.08mm² Crimp Tin 30AWG Phosphor Bronze 28AWG - - - -
RS Stock No. 849-108
Mfr. Part No.926893-1
HK$1.364
Each (In a Pack of 100)
units
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS Stock No. 670-6316
Mfr. Part No.39-00-0040
BrandMolex
HK$0.404
Each (In a Pack of 100)
units
Male Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5558 - - -
RS Stock No. 485-827
Mfr. Part No.192991-0083/T3P16MC1LZ
BrandITT Cannon
HK$6.397
Each (In a Pack of 10)
units
Male Trident Circular Connector Housing Trident 0.6mm² 1.5mm² Crimp Gold BLANK Brass 16AWG - - - -
RS Stock No. 179-6485
Mfr. Part No.16-02-0105-TR5000
BrandMolex
HK$2,568.13
1 Reel of 5000
Reel(s)
Male 70066 Housing, 70107 Housing - - - Crimp or Compression Tin 30AWG Phosphor Bronze 24AWG 70021 10mΩ - +105°C
RS Stock No. 170-7069
Mfr. Part No.90119-2110
BrandMolex
HK$2,057.94
1 Bag of 5000
Bag(s)
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 - - -
RS Stock No. 820-1740
Mfr. Part No.SPH-001T-P0.5L
BrandJST
HK$0.323
Each (In a Pack of 100)
units
Female PAD Connector Housing PAD 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...