PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 61 - 80 of 3373 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 752-1725
Mfr. Part No.SSHL-002T-P0.2
BrandJST
HK$0.318
Each (In a Pack of 100)
units
Female GH Connector Housing GH 0.05mm² 0.1mm² - Tin 30AWG Phosphor Bronze 26AWG - - - -
RS Stock No. 166-7292
Mfr. Part No.SH3-SS5-28150
BrandJST
HK$19,523.59
1 Bag of 10000
Bag(s)
Female SH Connector Housing SH 0.03mm² 0.08mm² Pre-Crimped Tin 32AWG Phosphor Bronze 28AWG - 20mΩ -25°C +85°C
RS Stock No. 311-6647
Mfr. Part No.SH3-SS5-28150
BrandJST
HK$4.479
Each (In a Pack of 10)
units
Female SH Connector Housing SH 0.03mm² 0.08mm² Pre-Crimped Tin 32AWG Phosphor Bronze 28AWG - 20mΩ -25°C +85°C
RS Stock No. 495-9653
Mfr. Part No.794610-1
HK$0.416
Each (In a Pack of 100)
units
Female Micro MATE-N-LOK Connector Housing Micro MATE-N-LOK 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG - - -40°C +105°C
RS Stock No. 170-7138
Mfr. Part No.08-50-0113
BrandMolex
HK$768.28
1 Reel of 10000
Reel(s)
Female KK 254 Connector Housing KK 254 0.05mm² 0.35mm² Crimp Tin 30AWG Brass 22AWG 2759 10mΩ 0°C +75°C
RS Stock No. 670-2263
Mfr. Part No.08-50-0113
BrandMolex
HK$0.361
Each (In a Pack of 100)
units
Female KK 254 Connector Housing KK 254 0.05mm² 0.35mm² Crimp Tin 30AWG Brass 22AWG 2759 10mΩ 0°C +75°C
RS Stock No. 623-2427
Mfr. Part No.DF13-2630SCFA
BrandHirose
HK$51.48
1 Bag of 100
Bag(s)
Female DF13 Connector Housing DF13 - - Crimp Gold 30AWG Copper Alloy 26AWG - 30mΩ -35°C +85°C
RS Stock No. 170-8716
Mfr. Part No.47711-001LF
HK$2,250.00
1 Pack of 1000
Pack(s)
Female Mini-Latch Connector Housing Mini-PV - - Crimp Gold 32AWG Brass 28AWG - - - -
RS Stock No. 166-7204
Mfr. Part No.SSHL-002T-P0.2
BrandJST
HK$6,448.21
1 Reel of 35000
Reel(s)
- - SSHL 0.05mm² 0.13mm² - Tin 30AWG Phosphor Bronze 26AWG - - - -
RS Stock No. 106-6300
Mfr. Part No.DF13-2630SCFA
BrandHirose
HK$0.343
Each (On a Reel of 10000)
units
Female DF13 Connector Housing DF13 - - Crimp Gold 30AWG Copper Alloy 26AWG - 30mΩ -35°C +85°C
RS Stock No. 509-1988
Mfr. Part No.181299-2
HK$4.707
Each (In a Pack of 100)
units
Female AMPMODU MOD I Connector Housing AMPMODU MOD I 0.3mm² 0.9mm² Crimp Gold 22AWG Phosphor Bronze 18AWG - - - -
RS Stock No. 680-5331
Mfr. Part No.926882-1
HK$0.487
Each (In a Pack of 100)
units
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS Stock No. 670-1661
Mfr. Part No.97-00-0001
BrandMolex
HK$0.455
Each (In a Pack of 100)
units
Female KK 254 Connector Housing KK - - Crimp Tin 30AWG Brass 22AWG 4809 - - -
RS Stock No. 179-6565
Mfr. Part No.90119-0111-TR5000
BrandMolex
HK$4,922.15
1 Reel of 5000
Reel(s)
Female 90123 C-Grid III Modular Crimp Housing, 90142 C-Grid III Modular Crimp Housing, 90143 C-Grid III Modular Crimp Housing, 90156 C-Grid III Modular Crimp Housing, 90160 C-Grid III Modular Crimp Housing - - - Crimp or Compression Gold, Tin 24AWG Phosphor Bronze 22AWG 90119 - - -
RS Stock No. 135-5137
Mfr. Part No.926882-1
HK$1,955.00
1 Reel of 5000
Reel(s)
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS Stock No. 670-2288
Mfr. Part No.90119-0111
BrandMolex
HK$1.214
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 - - -
RS Stock No. 670-4929
Mfr. Part No.90119-2111
BrandMolex
HK$1.446
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 302-0552
Mfr. Part No.60620-1
HK$1.233
Each (In a Pack of 100)
units
Male MATE-N-LOK Connectors Commercial MATE-N-LOK 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG - - - -
RS Stock No. 170-7129
Mfr. Part No.97-00-0001
BrandMolex
HK$549.21
1 Reel of 7000
Reel(s)
Female KK 254 Connector Housing KK - - Crimp Tin 30AWG Brass 22AWG 4809 - - -
RS Stock No. 170-8805
Mfr. Part No.76347-301LF
HK$7,126.85
1 Reel of 15000
Reel(s)
Female DUBOX Connector Housing DUBOX - - Crimp Gold 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
Related Products
The single throw types have 3mm contact separationElectrical ...
Description:
The single throw types have 3mm contact separationElectrical life: >104 operations at full loadMaximum operating temperature: +90°CConnection is by 4.8´0.8mm blade terminalsDimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm.
A fully approved double pole rocker switchFits into ...
Description:
A fully approved double pole rocker switchFits into the space traditionally required for a single pole switchDPST silver contactsConnection via 6·3mm faston connectors>3mm contact gapNylon 66 94 V-2.
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...
Marquardt 1858 series of miniature double pole single ...
Description:
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab ...