PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 41 - 60 of 3374 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 170-7232
Mfr. Part No.08-70-1039
BrandMolex
HK$6,025.34
1 Reel of 48000
Reel(s)
Female SPOX Connector Housing SPOX 0.08mm² 0.35mm² Crimp Tin 28AWG Phosphor Bronze 22AWG 5263 20mΩ -40°C +105°C
RS Stock No. 302-0445
Mfr. Part No.170366-1
HK$0.579
Each (In a Pack of 100)
units
Female Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Tin 22AWG Brass 18AWG - 10mΩ -20°C +105°C
RS Stock No. 135-4973
Mfr. Part No.170366-1
HK$0.835
Each (In a Bag of 300)
units
Female Mini-Universal MATE-N-LOK Connector Housing Mini-Universal MATE-N-LOK 0.3mm² 0.9mm² Crimp Tin 22AWG Brass 18AWG - 10mΩ -20°C +105°C
RS Stock No. 680-5393
Mfr. Part No.928999-1
HK$0.268
Each (In a Pack of 100)
units
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS Stock No. 679-4739
Mfr. Part No.08-70-1030
BrandMolex
HK$1.974
Each (In a Pack of 100)
units
Female SPOX Connector Housing SPOX 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5194 - - -
RS Stock No. 136-1643
Mfr. Part No.182734-2
HK$1.701
Each (In a Box of 200)
units
Female AMPMODU HE14 Connector Housing AMPMODU HE14 0.08mm² 0.2mm² Crimp Tin 28AWG Phosphor Bronze 24AWG - 20mΩ -55°C +125°C
RS Stock No. 170-7209
Mfr. Part No.08-70-1030
BrandMolex
HK$568.86
1 Bag of 1000
Bag(s)
Female SPOX Connector Housing SPOX 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5194 - - -
RS Stock No. 687-7152
Mfr. Part No.08-70-1039
BrandMolex
HK$0.437
Each (In a Pack of 100)
units
Female SPOX Connector Housing SPOX 0.08mm² 0.35mm² Crimp Tin 28AWG Phosphor Bronze 22AWG 5263 20mΩ -40°C +105°C
RS Stock No. 670-6265
Mfr. Part No.08-70-1031
BrandMolex
HK$0.351
Each (In a Pack of 100)
units
Female SPOX Connector Housing SPOX 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5194 10mΩ - -
RS Stock No. 252-383
Mfr. Part No.76347-403LF
HK$520.00
1 Reel of 500
Reel(s)
Female DUBOX Connector Housing DUBOX - - Crimp Tin 30AWG Phosphor Bronze 22AWG - 15mΩ -40°C +125°C
RS Stock No. 490-6227
Mfr. Part No.LLM-01T-P1.3E
BrandJST
HK$34.79
1 Bag of 50
Bag(s)
Male EL Connector Housing EL 0.1mm² 0.5mm² Crimp Tin 26AWG Phosphor Bronze 20AWG - 10mΩ -25°C +90°C
RS Stock No. 170-7192
Mfr. Part No.87421-0000
BrandMolex
HK$1,712.73
1 Reel of 15000
Reel(s)
Female Pico-SPOX Connector Housing Pico-SPOX 0.05mm² 0.2mm² Crimp Tin 30AWG Phosphor Bronze 24AWG 87421 40mΩ -55°C +105°C
RS Stock No. 179-6589
Mfr. Part No.87421-0000-TR3750
BrandMolex
HK$486.66
1 Reel of 3750
Reel(s)
Female 87439 Pico-SPOX Wire-to-Board Housing - - - Crimp or Compression Tin 26AWG Phosphor Bronze 24AWG 87421 40mΩ -55°C +105°C
RS Stock No. 670-6445
Mfr. Part No.87421-0000
BrandMolex
HK$0.262
Each (In a Pack of 100)
units
Female Pico-SPOX Connector Housing Pico-SPOX 0.05mm² 0.2mm² Crimp Tin 30AWG Phosphor Bronze 24AWG 87421 40mΩ -55°C +105°C
RS Stock No. 849-091
Mfr. Part No.926895-1
HK$1.122
Each (In a Pack of 100)
units
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS Stock No. 490-6249
Mfr. Part No.LLF-01T-P1.3E
BrandJST
HK$34.79
1 Bag of 50
Bag(s)
Female EL Connector Housing EL 0.1mm² 0.5mm² Crimp Tin 26AWG Phosphor Bronze 20AWG - 10mΩ -25°C +90°C
RS Stock No. 135-4520
Mfr. Part No.926895-1
HK$457.86
1 Box of 1000
Box(es)
Female Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS Stock No. 720-5700
Mfr. Part No.33000-0002
BrandMolex
HK$0.62
Each (In a Pack of 100)
units
Male MX150 Connector Housing MX150 0.4mm² 0.8mm² Crimp Tin 22AWG Alloy 18AWG 33000 - -40°C +125°C
RS Stock No. 623-2427
Mfr. Part No.DF13-2630SCFA
BrandHirose
HK$51.48
1 Bag of 100
Bag(s)
Female DF13 Connector Housing DF13 - - Crimp Gold 30AWG Copper Alloy 26AWG - 30mΩ -35°C +85°C
RS Stock No. 495-9653
Mfr. Part No.794610-1
HK$0.416
Each (In a Pack of 100)
units
Female Micro MATE-N-LOK Connector Housing Micro MATE-N-LOK 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG - - -40°C +105°C
Related Products
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
The Intelligent Power Module (IPM) is a fully ...
Description:
The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors. 3-Phase IGBT Motor Drive module with integrated driversThree ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
The PWD13F60 is a high-density power driver integrating ...
Description:
The PWD13F60 is a high-density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration. The integrated power MOSFETs have low RDS(on) of 320 mΩ and 600 V drain-source breakdown voltage, while the embedded gate ...