PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 3349 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 467-598
Mfr. Part No.08-50-0032
BrandMolex
HK$0.78
Each (In a Pack of 100)
units
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS Stock No. 170-7029
Mfr. Part No.08-50-0032
BrandMolex
HK$0.469
Each (In a Bag of 10000)
units
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS Stock No. 172-9134
Mfr. Part No.39-00-0039
BrandMolex
HK$0.924
Each (In a Bag of 100)
units
Female Dual Row, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA Mini-Fit - - Crimp Tin 24AWG Brass 18AWG 5556 10mΩ -40°C +105°C
RS Stock No. 670-6307
Mfr. Part No.39-00-0038
BrandMolex
HK$0.448
Each (In a Pack of 100)
units
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5556 10mΩ -40°C +105°C
RS Stock No. 170-7046
Mfr. Part No.43030-0007
BrandMolex
HK$0.562
Each (In a Bag of 12000)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 233-3009
Mfr. Part No.43030-0007
BrandMolex
HK$0.98
Each (In a Bag of 100)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 670-1850
Mfr. Part No.43030-0001
BrandMolex
HK$0.661
Each (In a Pack of 100)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 179-6496
Mfr. Part No.46235-0002-TR3000
BrandMolex
HK$0.683
Each (On a Reel of 3000)
units
Female 43025 Housing, 43645 Micro-Fit 3.0 Receptacle Housings, 44133 Micro-Fit BMI Panel Mount Receptacle Housings - - - Crimp or Compression - 24AWG - 20AWG 46235 20mΩ -40°C +105°C
RS Stock No. 896-7406
Mfr. Part No.46235-0002
BrandMolex
HK$1.24
Each (In a Pack of 25)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit RMF 0.2mm² 0.5mm² Crimp or Compression Gold 24AWG Copper Zinc Tin 20AWG 46235 20mΩ -40°C +105°C
RS Stock No. 712-2188
Mfr. Part No.175027-6
HK$2.811
Each (In a Pack of 20)
units
Female MULTILOCK 070 Connector Housing MULTILOCK 070 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - - - -
RS Stock No. 136-1982
Mfr. Part No.175027-6
HK$1.225
Each (In a Bag of 1000)
units
Female MULTILOCK 070 Connector Housing MULTILOCK 070 0.5mm² 1.25mm² Crimp Tin - Phosphor Bronze - - - - -
RS Stock No. 135-4518
Mfr. Part No.926896-1
HK$1.313
Each (In a Box of 500)
units
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS Stock No. 849-079
Mfr. Part No.926896-1
HK$1.384
Each (In a Pack of 100)
units
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS Stock No. 468-541
Mfr. Part No.192990-0100/T2P16MC1LZ
BrandITT Cannon
HK$6.145
Each (In a Pack of 10)
units
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ -55 °C +125 °C
RS Stock No. 670-1869
Mfr. Part No.43031-0001
BrandMolex
HK$0.745
Each (In a Pack of 100)
units
Male Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43031 10mΩ -40°C +105°C
New
RS Stock No. 190-3413
Mfr. Part No.192990-0100
BrandITT Cannon
HK$5.473
Each (In a Pack of 100)
units
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ -55 °C +125 °C
RS Stock No. 170-7047
Mfr. Part No.43031-0007
BrandMolex
HK$0.753
Each (In a Bag of 12000)
units
Male Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43031 10mΩ -40°C +105°C
RS Stock No. 233-3037
Mfr. Part No.43031-0007
BrandMolex
HK$1.238
Each (In a Bag of 100)
units
Male Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43031 10mΩ -40°C +105°C
RS Stock No. 670-6331
Mfr. Part No.39-00-0077
BrandMolex
HK$0.493
Each (In a Pack of 100)
units
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit - 1.3mm² Crimp Tin - Brass 16AWG 5556 10mΩ -40°C +105°C
RS Stock No. 215-5887
Mfr. Part No.39-00-0078
BrandMolex
HK$0.898
Each (In a Bag of 100)
units
Female Dual Row, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA Mini-Fit - - Crimp Tin 16AWG Brass 16AWG 5556 10mΩ -40°C +105°C
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...