IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
New
RS Stock No. 194-7637
Mfr. Part No.MICA 06
BrandLumberg
HK$6.12
Each (In a Pack of 10)
units
6 2 - 1.27mm Cable Mount - IDT 1.2A Gold Micromodul -40°C +120°C 32 V ac CuSn
New
RS Stock No. 194-7636
Mfr. Part No.MICA 06
BrandLumberg
HK$0.01
Each (In a Box of 1000)
units
6 2 - 1.27mm Cable Mount - IDT 1.2A Gold Micromodul -40°C +120°C 32 V ac CuSn
RS Stock No. 2508735580
Mfr. Part No.MICA 10
BrandLumberg
HK$8.18
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509027638
Mfr. Part No.MICA 04
BrandLumberg
HK$4.59
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509027644
Mfr. Part No.MICA 06
BrandLumberg
HK$4.84
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508733821
Mfr. Part No.MICA 14
BrandLumberg
HK$10.64
Each
units
- - - - - - - - - - - - - -