IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
New
RS Stock No. 188-8800
Mfr. Part No.90327-0310
HK$2.30
Each (In a Box of 6000)
units
10 2 Female 1.27mm Cable Mount Vertical - 1.2A Tin Picoflex -40°C +105°C 250 V Phosphor Bronze
New
RS Stock No. 188-8799
Mfr. Part No.90327-0306
HK$2.798
Each (In a Box of 9000)
units
6 2 Female 1.27mm Cable Mount Vertical - 1.2A Tin Picoflex -40°C +105°C 250 V Phosphor Bronze
New
RS Stock No. 189-1410
Mfr. Part No.90327-0304
HK$1.335
Each (In a Bag of 1500)
units
4 2 Female 1.27mm Cable Mount Vertical - 1.2A Tin Picoflex -40°C +105°C 250 V Phosphor Bronze