DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.UsesThe primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.Types Number of contacts varies Many variations of housing material, including different types of metal and plastic Both angled and straight versions Male and femaleMounting Types Cable mount Panel mount Snap pin mount Through hole

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS Stock No. 182-3136
Mfr. Part No.86094647113755ELF
HK$21.22
Each
units
- - - - - - - - - - - - - -
RS Stock No. 182-2885
Mfr. Part No.86094647113755ELF
HK$15.014
Each (In a Tray of 352)
units
64 Male 2 Right Angle Solder A+C Rack Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS Stock No. 182-2887
Mfr. Part No.86093487313755ELF
HK$13.416
Each (In a Tray of 352)
units
48 Male 3 Right Angle Solder A+B+C Rack Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS Stock No. 121-7341
Mfr. Part No.86094327313755E1LF
HK$23.148
Each (In a Tray of 16)
units
32 Male 2 Right Angle Solder A/c C/2 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
RS Stock No. 170-8234
Mfr. Part No.86093967113T55F1LF
HK$59.671
Each (In a Tray of 16)
units
96 Male 3 Right Angle Solder A, B, C C 2.54 mm, 5.08 mm Au over Ni PCB Mount - C2 2A Copper Alloy
RS Stock No. 252-204
Mfr. Part No.86093968114755V1LF
HK$31.19
Each
units
96 Female 3 Straight Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
RS Stock No. 170-8235
Mfr. Part No.86093968114T55F1LF
HK$43.301
Each (In a Tray of 16)
units
96 Female 3 Straight Solder A, B, C C 2.54 mm, 5.08 mm Au over Ni PCB Mount - C2 2A Copper Alloy
RS Stock No. 251-425
Mfr. Part No.86093487313755E1LF
HK$27.84
Each
units
48 Male 3 Right Angle Solder A/b/c C/2 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
RS Stock No. 121-7402
Mfr. Part No.86092645113755E1LF
HK$36.309
Each (In a Tray of 16)
units
64 Male 2 Right Angle Solder A/b B 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
RS Stock No. 182-2613
Mfr. Part No.86093487313H55ELF
HK$17.61
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 182-2891
Mfr. Part No.86093968813755V1LF
HK$17.277
Each (In a Tray of 352)
units
96 Female 3 Right Angle Solder A+B+C Rack Connector 2.54mm Gold over Nickel Through Hole - - 1.5A Copper Alloy
RS Stock No. 182-2784
Mfr. Part No.86093728194755FILF
HK$38.99
Each
units
72 Female 3 Vertical Press Fit A+B+C Board Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS Stock No. 170-8240
Mfr. Part No.86093488314T55F1LF
HK$32.499
Each (In a Tray of 16)
units
48 Female 3 Straight Solder A, B, C C/2 2.54 mm, 5.08 mm Au over Ni PCB Mount - C2 2A Copper Alloy
RS Stock No. 121-7333
Mfr. Part No.86093968115755E1LF
HK$57.42
Each (In a Tray of 16)
units
96 Female 3 Straight Solder, Wire Wrap A/b/c C 2.54mm Gold over Nickel Cable Mount - C2 2A Copper Alloy
RS Stock No. 170-9056
Mfr. Part No.86094647113T55F1LF
HK$63.73
Each
units
64 Male 2 Right Angle Solder A, C C 2.54mm Au over Ni PCB Mount - C2 2A Copper Alloy
RS Stock No. 121-7397
Mfr. Part No.86093968114755V1LF
HK$30.018
Each (In a Tray of 16)
units
96 Female 3 Straight Solder A/b/c C 2.54mm Gold over Nickel Through Hole - C2 2A Copper Alloy
RS Stock No. 252-254
Mfr. Part No.86092645113755E1LF
HK$37.74
Each
units
64 Male 2 Right Angle Solder A/b B 2.54mm Gold over Nickel Through Hole - C2 1.5A Copper Alloy
RS Stock No. 771-0105
Mfr. Part No.86094327113768E1LF
HK$29.68
Each
units
32 Male 2 Right Angle Solder A/c - 2.54mm - - - C1 - -
RS Stock No. 182-2571
Mfr. Part No.86092646124755V1LF
HK$21.965
Each (In a Pack of 2)
units
64 Female 2 Vertical Solder A+B Board Connector 2.54mm - Through Hole - - 1.5A Copper Alloy
RS Stock No. 170-8241
Mfr. Part No.86094327313T55F1LF
HK$37.832
Each (In a Tray of 16)
units
32 Male 2 Right Angle Solder A, C C/2 2.54 mm, 5.08 mm Au over Ni PCB Mount - C2 2A Copper Alloy