Backplane Connectors

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Read more Read less

Filters

Viewing 61 - 80 of 386 products
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS Stock No. 161-4498
Mfr. Part No.5536514-2
HK$40.535
Each (In a Tube of 24)
units
- - 48 - 4 Straight - 2mm Phosphor Bronze Through Hole Gold 3A 30 V ac Press Fit
RS Stock No. 144-4465
Mfr. Part No.1735368-1
HK$16.084
Each (In a Tray of 540)
units
- Female 29 29 1 Vertical Thermoplastic 1.27mm Copper Alloy Through Hole Nickel - - Solder
RS Stock No. 163-9118
Mfr. Part No.2187626-1
HK$805.82
Each (In a Tray of 144)
units
High Speed Female 72 6 12 Straight Thermoplastic 2.5 (Column) mm, 3.9 (Row) mm Copper Alloy - Gold over Nickel - 80 V ac Press Fit
RS Stock No. 740-7427
Mfr. Part No.07111000024
BrandHARTING
HK$377.18
Each
units
Mini Coax Female 8 - 5 Straight Liquid Crystal Polymer 4.4 mm, 6.25 mm, 7.64 mm - - Gold 15A - Press-In
RS Stock No. 162-4114
Mfr. Part No.17262202101
BrandHARTING
HK$155.73
Each
units
- Female 220 - 7 Right Angle Glass Fibre Reinforced Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 1A 750 V ac Press-In
RS Stock No. 366-7628
Mfr. Part No.17250952101
BrandHARTING
HK$64.47
Each
units
Hard Metric Type B Female 95 19 5 Right Angle - 2mm - Through Hole Gold over Nickel - - Press-In
RS Stock No. 871-9890
Mfr. Part No.5120677-1
HK$57.71
Each (In a Pack of 510)
units
High Speed Male 30 5 6 Straight Polyester 2.5mm Phosphor Bronze - Tin 1.15A 250 V ac Solder
RS Stock No. 680-1054
Mfr. Part No.1375799-1
HK$126.38
Each
units
PC/104 Female 120 - 4 Straight Nylon 2mm Phosphor Bronze Through Hole Gold over Nickel 3A - Press-In
RS Stock No. 680-7804
Mfr. Part No.352068-1
HK$108.03
Each
units
Hard Metric Type A Female 110 22 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS Stock No. 917-5229
Mfr. Part No.354865
BrandERNI
HK$34.06
Each
units
Hard Metric Type C Female 55 11 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 782-8997
Mfr. Part No.1375800-4
HK$145.89
Each
units
PC/104 Female 120 - 4 Straight Nylon 2mm Phosphor Bronze - Gold over Nickel 3A - Screw
RS Stock No. 340-1046
Mfr. Part No.5100147-1
HK$62.82
Each
units
Hard Metric Type A Female 110 22 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS Stock No. 181-7466
Mfr. Part No.173460-1617
BrandMolex
HK$181.05
Each
units
3 Pair Male 36 6 6 Right Angle Thermoplastic 2.35mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS Stock No. 178-9860
Mfr. Part No.74029-6000
BrandMolex
HK$73,753.74
1 Tube of 1500
Tube(s)
- Female 2 - 6 Vertical Thermoplastic 2mm High Performance Alloy Surface Mount, Through Hole - 10A 250 V Solder
RS Stock No. 718-9147
Mfr. Part No.100143-1
HK$66.65
Each
units
Hard Metric Type A Male 110 25 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS Stock No. 182-2162
Mfr. Part No.10034251-101LF
HK$42,305.35
1 Tray of 280
Tray(s)
- Female 90 10 - Vertical Thermoplastic 2mm Copper Alloy Through Hole Gold over Nickel 500mA - Press Fit
RS Stock No. 181-7460
Mfr. Part No.172730-1138
BrandMolex
HK$172.60
Each
units
3 Pair Female 48 8 6 Right Angle Thermoplastic 1.9mm High Performance Alloy - Gold over Nickel, Tin over Nickel 750mA 150 Vrms ac/dc Through Hole
RS Stock No. 864-3377
Mfr. Part No.1857994-1
HK$98.149
Each (In a Pack of 264)
units
- - 110 - 5 Right Angle - 2mm Phosphor Bronze Through Hole Gold - - Press Fit
RS Stock No. 340-1175
Mfr. Part No.5352152-1
HK$97.46
Each
units
Hard Metric Female 110 22 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS Stock No. 361-7229
Mfr. Part No.5536507-4
HK$143.23
Each
units
Futurebus+ Female 192 - 4 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold - 30 V ac Solder