PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 7657 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 765-5733
Mfr. Part No.SSW-110-02-G-D
BrandSamtec
HK$37.36
Each
units
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Bronze
RS Stock No. 267-7387
Mfr. Part No.W34420TRC
BrandWinslow
HK$41.074
Each (In a Pack of 5)
units
20 1 2.54mm - Through Hole Straight - - Solder - - - - Beryllium Copper
RS Stock No. 162-1656
Mfr. Part No.8-188275-6
HK$15.504
Each (On a Reel of 900)
units
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS Stock No. 366-1787
Mfr. Part No.8-188275-6
HK$25.492
Each (In a Pack of 5)
units
16 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS Stock No. 170-8708
Mfr. Part No.89898-304LF
HK$14.291
Each (In a Pack of 100)
units
8 2 2.54mm Socket Strip Surface Mount Straight - - Solder 12A 1 kV - - Bronze
RS Stock No. 113-8593
Mfr. Part No.A-BL254-DG-G40D
HK$12.008
Each (In a Tray of 80)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS Stock No. 673-7382
Mfr. Part No.89898-304LF
HK$18.418
Each (In a Pack of 5)
units
8 2 2.54mm Socket Strip Surface Mount Straight - - Solder 12A 1 kV ac - - Bronze
RS Stock No. 251-8222
BrandRS PRO
HK$10.759
Each (In a Pack of 10)
units
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A - - - Bronze
RS Stock No. 674-2369
Mfr. Part No.A-BL254-DG-G40D
HK$24.114
Each (In a Pack of 5)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS Stock No. 251-8193
BrandRS PRO
HK$5.474
Each (In a Pack of 10)
units
4 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A - - - Bronze
RS Stock No. 765-5727
Mfr. Part No.SSW-110-01-G-D
BrandSamtec
HK$26.57
Each
units
20 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Bronze
RS Stock No. 159-650
Mfr. Part No.QSE-060-01-L-D-A
BrandSamtec
HK$107.37
Each
units
120 2 0.8mm Socket Strip Surface Mount Straight - - Solder 12A 225 V ac QSE - Bronze
RS Stock No. 124-7407
Mfr. Part No.QSE-060-01-L-D-A
BrandSamtec
HK$97.71
Each (In a Tray of 42)
units
120 2 0.8mm Socket Strip Surface Mount Straight - - Solder 12A 225 V QSE - Bronze
RS Stock No. 267-7416
Mfr. Part No.W35532TRC
BrandWinslow
HK$11.122
Each (In a Pack of 5)
units
32 1 2.54mm - Through Hole Straight - - Solder 12A - - - Beryllium Copper, Brass
RS Stock No. 267-7400
Mfr. Part No.W35520TRC
BrandWinslow
HK$11.418
Each (In a Pack of 5)
units
20 1 2.54mm - Through Hole Straight - - Solder 12A - - - Beryllium Copper, Brass
RS Stock No. 161-4116
Mfr. Part No.5177983-6
HK$82.846
Each (In a Tube of 7)
units
140 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V Free Height - Beryllium Copper
RS Stock No. 681-6804
Mfr. Part No.M20-6113245
BrandHARWIN
HK$54.37
Each
units
64 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS Stock No. 764-4938
Mfr. Part No.DF3-10S-2DSA(25)
BrandHirose
HK$12.964
Each (In a Bag of 5)
units
10 1 2mm Board to Board Through Hole Straight - - Solder 12A 250 V ac DF3 - Copper
RS Stock No. 173-1065
Mfr. Part No.M20-7823646
BrandHARWIN
HK$27.178
Each (In a Tube of 6)
units
36 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV - - Phosphor Bronze
RS Stock No. 166-5001
Mfr. Part No.DF11-10DS-2DSA(06)
BrandHirose
HK$12.039
Each (In a Pack of 100)
units
10 2 2mm Wire to Board Through Hole Straight - - Solder 12A 250 V DF11 - Copper