Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS Stock No. 245-4459
Mfr. Part No.609058200000
HK$8.055
Each (In a Bag of 50)
units
Uninsulated 2 5.08mm Male - 1 5.68mm 6.5mm - - Brass Gold over Nickel Straight -
RS Stock No. 481-0766
Mfr. Part No.609251220001
HK$16.39
Each (In a Lot of 5)
units
Jumper 2 2.54mm Female Black 1 5.08mm 6mm 2.5mm - Phosphor Bronze Gold over Nickel Straight 20mΩ
RS Stock No. 245-4443
Mfr. Part No.609058100000
HK$7.414
Each (In a Bag of 50)
units
Uninsulated 2 2.54mm Male - 1 3.54mm 6.5mm 1mm - Brass Gold over Nickel Straight -
RS Stock No. 162-1290
Mfr. Part No.3132512020470
HK$8.913
Each (In a Box of 250)
units
Jumper 2 2.54mm Female Black 1 5.08mm 6mm 2.5mm - Phosphor Bronze Gold over Nickel Straight 20mΩ
RS Stock No. 245-4487
Mfr. Part No.609058200010
HK$4.428
Each (In a Bag of 50)
units
Uninsulated 2 5.08mm Male - 1 5.68mm 6.5mm - - Brass Tin over Copper Straight -
RS Stock No. 481-0750
Mfr. Part No.609251220013
HK$17.978
Each (In a Lot of 5)
units
Jumper 2 2.54mm Female Blue 1 5.08mm 6mm 2.5mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS Stock No. 245-4471
Mfr. Part No.609058100010
HK$6.193
Each (In a Bag of 50)
units
Uninsulated 2 2.54mm Male - 1 3.54mm 6.5mm 1mm - Brass Tin over Copper Straight -
RS Stock No. 163-3092
Mfr. Part No.3132512020446
HK$11.833
Each (In a Box of 250)
units
Jumper 2 2.54mm Female Blue 1 5.08mm 6mm 2.5mm - Phosphor Bronze Tin over Nickel Straight 20mΩ
RS Stock No. 481-0722
Mfr. Part No.609251220003
HK$16.23
Each (In a Lot of 5)
units
Jumper 2 2.54mm Female Blue 1 5.08mm 6mm 2.5mm - Phosphor Bronze Gold over Nickel Straight 20mΩ
RS Stock No. 163-3144
Mfr. Part No.3130581000540
HK$1.578
Each (In a Box of 1000)
units
Uninsulated 2 2.54mm Male - 1 3.54mm 6.5mm 1mm - Brass Tin over Copper Straight -
RS Stock No. 245-4500
Mfr. Part No.609057800010
HK$7.078
Each (In a Bag of 50)
units
Uninsulated 2 7.62mm Male - 1 9.62mm 6.5mm 1mm - Brass Tin over Nickel Straight -