Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 3725 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Maximum Current Minimum Operating Temperature
RS Stock No. 170-7029
Mfr. Part No.08-50-0032
BrandMolex
HK$0.616
Each (In a Bag of 10000)
units
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS Stock No. 467-598
Mfr. Part No.08-50-0032
BrandMolex
HK$0.979
Each (In a Pack of 100)
units
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS Stock No. 670-6307
Mfr. Part No.39-00-0038
BrandMolex
HK$1.09
Each (In a Pack of 100)
units
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5556 10mΩ - -40°C
RS Stock No. 172-9134
Mfr. Part No.39-00-0039
BrandMolex
HK$1.09
Each (In a Bag of 100)
units
Female Dual Row, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA Mini-Fit - - Crimp Tin 24AWG Brass 18AWG 5556 10mΩ - -40°C
RS Stock No. 670-1850
Mfr. Part No.43030-0001
BrandMolex
HK$1.227
Each (In a Pack of 100)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS Stock No. 170-7046
Mfr. Part No.43030-0007
BrandMolex
HK$0.363
Each (In a Bag of 12000)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS Stock No. 233-3009
Mfr. Part No.43030-0007
BrandMolex
HK$1.227
Each (In a Bag of 100)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ - -40°C
RS Stock No. 896-7406
Mfr. Part No.46235-0002
BrandMolex
HK$1.487
Each (In a Pack of 25)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit RMF 0.2mm² 0.5mm² Crimp or Compression Gold 24AWG Copper Zinc Tin 20AWG 46235 20mΩ - -40°C
RS Stock No. 136-1982
Mfr. Part No.175027-6
HK$1.546
Each (In a Bag of 1000)
units
Female MULTILOCK 070 Connector Housing MULTILOCK 070 0.5mm² 1.25mm² Crimp Tin - Phosphor Bronze - - - - -
RS Stock No. 712-2188
Mfr. Part No.175027-6
HK$4.217
Each (In a Pack of 20)
units
Female MULTILOCK 070 Connector Housing MULTILOCK 070 0.5mm² 1.25mm² Crimp Tin 20AWG Phosphor Bronze 16AWG - - - -
RS Stock No. 849-079
Mfr. Part No.926896-1
HK$1.161
Each (In a Pack of 100)
units
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS Stock No. 135-4518
Mfr. Part No.926896-1
HK$1.05
Each (In a Box of 500)
units
Male Universal MATE-N-LOK Connector Housing Universal MATE-N-LOK 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG - - - -
RS Stock No. 170-7047
Mfr. Part No.43031-0007
BrandMolex
HK$1.215
Each (In a Bag of 12000)
units
Male Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43031 10mΩ - -40°C
RS Stock No. 670-1869
Mfr. Part No.43031-0001
BrandMolex
HK$1.597
Each (In a Pack of 100)
units
Male Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43031 10mΩ - -40°C
RS Stock No. 190-3413
Mfr. Part No.192990-0100
BrandITT Cannon
HK$5.773
Each (In a Pack of 100)
units
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ - -55°C
RS Stock No. 468-541
Mfr. Part No.192990-0100
BrandITT Cannon
HK$6.482
Each (In a Pack of 10)
units
Male Trident Circular Connector Housing Trident 0.5mm² 1.5mm² Crimp Gold - Brass 16AWG - 5 mΩ - -55 °C
RS Stock No. 233-3037
Mfr. Part No.43031-0007
BrandMolex
HK$1.596
Each (In a Bag of 100)
units
Male Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43031 10mΩ - -40°C
RS Stock No. 670-6331
Mfr. Part No.39-00-0077
BrandMolex
HK$1.151
Each (In a Pack of 100)
units
Female Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit - 1.3mm² Crimp Tin - Brass 16AWG 5556 10mΩ - -40°C
RS Stock No. 215-5887
Mfr. Part No.39-00-0078
BrandMolex
HK$1.18
Each (In a Bag of 100)
units
Female Dual Row, Mini-Fit BMI Panel Mount, Mini-Fit Jr. Plug Housing, Mini-Fit Jr. Receptacle Housing, Mini-Fit TPA Mini-Fit - - Crimp Tin 16AWG Brass 16AWG 5556 10mΩ - -40°C
RS Stock No. 364-0049
Mfr. Part No.43178-2002
BrandMolex
HK$1.161
Each (In a Pack of 50)
units
Male Sabre Connector Housing Sabre - - Crimp Tin 20AWG Brass 14AWG 43178 30mΩ - -40°C