RJ50 Connectors

The RJ50 connector is an RJ (Registered Jack) connector that has ten position and ten contacts, and is also known as an RJ69. While RJ connectors are commonly used for telecommunications such as telephone and standard modems, the RJ50 has more specialist purposes, most commonly in proprietary data systems and for bar code scanners.With applications in connecting network devices, the RJ50 connector is similar to the RJ45, but has two extra contacts, and as such is a slightly larger connector. The RS range of RJ50 connectors includes options for cable and through-hole mounting.Applications Data Acquisition Devices Test Equipment PC Accessories

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Gender Mounting Type Orientation Contact Material Length Width Depth Contact Plating Number of Ways
RS Stock No. 442-735
Mfr. Part No.SS-641010-NF
HK$9.61
Each
units
Female Through Hole Right Angle Copper Alloy 15.37mm 12.83mm 20.7mm Gold 10P10C
RS Stock No. 437-222
Mfr. Part No.940-SP-301010R
HK$4.996
Each (In a Pack of 10)
units
Male Cable Mount Straight Phosphor Bronze 11.68mm 10.69mm 22.48mm Gold 10P10C
Related Products
Omron's SmartSlice I/O system is compact, intelligent and ...
Description:
Omron's SmartSlice I/O system is compact, intelligent and easy. When used with Omron's CS1/CJ1 DeviceNet master units it is plug-and-work, no configuration tool is required. By using built-in functions such as pre-scaling, totalising, differentiation and alarming in analog I/O units, ...
ABE7CPA410 (147-578) for connection on a screw terminal ...
Description:
ABE7CPA410 (147-578) for connection on a screw terminal block of 4 current/voltage inputs of the BMXAMI0410 (147-988) analogue module, with supply of 4 isolated protected power supplies for the current loop inputs.,ABE7CPA412 (147-584) for connection on a screw terminal block ...
Equipped with astounding memory and performances, this featherweight ...
Description:
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution. Connection leads for Modicon ...
Omron's SmartSlice I/O system is compact, intelligent and ...
Description:
Omron's SmartSlice I/O system is compact, intelligent and easy. When used with Omron's CS1/CJ1 DeviceNet master units it is plug-and-work, no configuration tool is required. By using built-in functions such as pre-scaling, totalising, differentiation and alarming in analog I/O units, ...