RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 468-6232
Mfr. Part No.PX0833
BrandBulgin
HK$440.88
Each
units
Female Cat5e Panel Mount 1 8 RJ45 Shielded Straight IP68 - - 32.95mm Buccaneer Phosphor Bronze
RS Stock No. 468-6226
Mfr. Part No.PX0834/B
BrandBulgin
HK$222.06
Each
units
Male Cat5e Cable Mount 1 8 RJ45 Shielded Straight IP68 - - - Buccaneer Phosphor Bronze
RS Stock No. 660-1454
Mfr. Part No.PX0839/90
BrandBulgin
HK$167.22
Each
units
Female Cat5e Through Hole 1 8 RJ45 Shielded Right Angle IP68 - 38.1mm 45mm Buccaneer Phosphor Bronze
RS Stock No. 660-1463
Mfr. Part No.PX0870
BrandBulgin
HK$230.72
Each
units
Female Cat5e Panel Mount 1 8 Socket Shielded Straight - 44.5mm - 33mm Buccaneer Phosphor Bronze
RS Stock No. 765-9684
Mfr. Part No.PXP6034/B
BrandBulgin
HK$148.27
Each
units
Male Cat5e Cable Mount - 8P8C Plug STP Straight IP66, IP68, IP69K 78.4mm - - Buccaneer Phosphor Bronze
RS Stock No. 176-6254
Mfr. Part No.PX0893
BrandBulgin
HK$281.06
Each (In a Pack of 5)
units
Female Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - 38 Dia.mm 32.95mm PX0893 Phosphor Bronze
RS Stock No. 765-9892
Mfr. Part No.PXM6034/B
BrandBulgin
HK$366.25
Each
units
Male Cat5e Cable Mount - 8P8C Plug STP Straight IP66, IP68, IP69K 78.4mm - - Buccaneer Phosphor Bronze
RS Stock No. 765-9690
Mfr. Part No.PXP6037/5M00
BrandBulgin
HK$500.00
Each
units
Male Cat5e Cable Mount - 8P8C Plug S-FTP Straight IP66, IP68, IP69K 72.2mm - - Buccaneer Phosphor Bronze
RS Stock No. 176-6270
Mfr. Part No.PX0890
BrandBulgin
HK$405.20
Each
units
Female Cat6a Flange Mount 1 - RJ45 Shielded Straight IP68, IP69K 44.5mm 44.5mm 33mm PX0890 Phosphor Bronze
RS Stock No. 176-6274
Mfr. Part No.PX0894/A
BrandBulgin
HK$226.16
Each
units
Male Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - 38.1 (Dia.)mm 77.5mm PX0894 Phosphor Bronze
RS Stock No. 765-9693
Mfr. Part No.PXP6037/2M00
BrandBulgin
HK$244.05
Each
units
Male Cat5e Cable Mount - 8P8C Plug S-FTP Straight IP66, IP68, IP69K 72.2mm - - Buccaneer Phosphor Bronze
RS Stock No. 176-6286
Mfr. Part No.PX0894/B
BrandBulgin
HK$187.90
Each
units
Male Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - 38.1 (Dia.)mm 77.5mm PX0894 Phosphor Bronze
RS Stock No. 176-6273
Mfr. Part No.PX0893/E
BrandBulgin
HK$612.55
Each
units
Female Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - 38 (Dia.)mm 32.95mm PX0893 Phosphor Bronze
RS Stock No. 765-9696
Mfr. Part No.PXP6037/3M00
BrandBulgin
HK$301.50
Each
units
Male Cat5e Cable Mount - 8P8C Plug S-FTP Straight IP66, IP68, IP69K 72.2mm - - Buccaneer Phosphor Bronze
RS Stock No. 176-6272
Mfr. Part No.PX0893
BrandBulgin
HK$369.67
Each
units
Female Cat6a Panel Mount 1 - RJ45 Shielded Straight IP68, IP69K - 38 (Dia.)mm 32.95mm PX0893 Phosphor Bronze
RS Stock No. 176-6271
Mfr. Part No.PX0890/E
BrandBulgin
HK$435.90
Each
units
Female Cat6a Flange Mount 1 - RJ45 Shielded Straight IP68, IP69K 44.5mm 44.5mm 33mm PX0890 Phosphor Bronze